Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM41532768DZFTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel96J0143
Re-Reel13J2287RL
Cut Tape13J2287
Product RangeCM415 Series
Your Part Number
63,965 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $1.330 |
| 100+ | $1.250 |
| 250+ | $1.130 |
| 500+ | $1.060 |
| 1000+ | $1.010 |
| 2500+ | $0.965 |
| 5000+ | $0.931 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.979 |
| 9000+ | $0.947 |
| 15000+ | $0.918 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM41532768DZFTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel96J0143
Re-Reel13J2287RL
Cut Tape13J2287
Product RangeCM415 Series
Technical Datasheet
Product RangeCM415 Series
Frequency Nom32.768kHz
Crystal TypeTuning Fork
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR70kohm
Crystal Case / PackageSMD, 4.1mm x 1.5mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Tuning fork crystal unit
- 32.768KHz frequency, applications consumer products
- ±20ppm (STD) frequency tolerance ( at 25℃)
- 12.5pF F (STD) load capacitance
- ±3ppm maximum aging (first year) (25°C±3°C)
- 1μW maximum level of drive
- Operating temperature range from -40 to +85°C
Technical Specifications
Product Range
CM415 Series
Crystal Type
Tuning Fork
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 4.1mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
70kohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Alternatives for CM41532768DZFT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate