16MHz Temperature Compensated - TCXO Oscillators:

236 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
43AC3344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.680
10+
$14.950
25+
$14.500
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
73AJ1530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.350
10+
$4.530
25+
$4.460
50+
$4.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
73AJ1522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.230
10+
$4.750
25+
$4.700
50+
$4.640
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
56AJ9437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.980
10+
$2.930
25+
$2.800
50+
$2.690
100+
$2.560
Min: 1 / Mult: 1
Min: 100 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
73AJ1538

RoHS

Date/Lot Code

Each
1+
$31.600
5+
$30.450
10+
$29.280
25+
$29.010
50+
$28.730
More Pricing...
Min: 1 / Mult: 1
25MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
73AJ1535

RoHS

Date/Lot Code

Each
1+
$28.530
5+
$26.960
10+
$25.390
25+
$24.420
50+
$23.430
More Pricing...
Min: 1 / Mult: 1
10MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
26AJ5818

RoHS

Each (Supplied on Cut Tape)
1+
$3.210
Min: 1 / Mult: 1
Min: 100 / Mult: 1
40MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
68AC5083

RoHS

Date/Lot Code

Each
1+
$14.590
10+
$13.080
25+
$12.650
92+
$12.200
138+
$11.830
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
0°C
70°C
73AJ1524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.350
10+
$4.740
25+
$4.520
50+
$4.360
Min: 1 / Mult: 1
Min: 100 / Mult: 1
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
56AJ9429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.090
10+
$2.790
25+
$2.730
50+
$2.660
100+
$2.580
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
56AJ9433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.480
10+
$3.100
25+
$2.930
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
60AJ3674

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.430
2000+
$2.380
4000+
$2.310
6000+
$2.250
Min: 1000 / Mult: 1000
25MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
38AC0953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.440
10+
$7.290
25+
$6.980
50+
$6.830
100+
$6.790
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
0°C
70°C
68AH9631

RoHS

Date/Lot Code

Each
1+
$20.470
10+
$19.110
44+
$17.740
66+
$17.310
110+
$16.880
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SMD, 21.84mm x 11.68mm
Square Wave
5V
DS32KHZ Series
-40°C
85°C
56AJ9425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.300
10+
$2.930
25+
$2.810
50+
$2.700
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
73AJ1525

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.690
2000+
$3.630
4000+
$3.560
Min: 1000 / Mult: 1000
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
73AJ1539

RoHS

Date/Lot Code

Each
1+
$28.530
5+
$26.900
10+
$25.250
25+
$24.350
50+
$23.440
More Pricing...
Min: 1 / Mult: 1
30.72MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
56AJ9427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.300
10+
$2.790
25+
$2.750
50+
$2.700
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
27MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
67AC8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$64.620
10+
$57.070
25+
$55.730
50+
$54.380
100+
$54.360
More Pricing...
Min: 1 / Mult: 1
20MHz
0.5ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5155
-40°C
85°C
67AC8619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$76.430
Min: 1 / Mult: 1
10MHz
0.1ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5356
-40°C
85°C
67AC8616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$53.430
10+
$52.460
25+
$52.450
50+
$51.680
100+
$50.430
Min: 1 / Mult: 1
25MHz
0.5ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5156
-40°C
85°C
26AJ5815

RoHS

Each (Supplied on Cut Tape)
1+
$2.960
10+
$2.740
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
60AJ3671

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.380
2000+
$2.330
4000+
$2.260
6000+
$2.200
Min: 1000 / Mult: 1000
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
26AJ5813

RoHS

Each (Supplied on Cut Tape)
1+
$3.050
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
67AC8625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$119.400
10+
$105.970
Min: 1 / Mult: 1
100MHz
0.1ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5357
-40°C
85°C
1-25 of 236 items
of 10 page(s)