Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ABX00012Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 47AC4166 |
| Also Known As | GTIN UPC EAN: 813747020190 |
| Your Part Number | |
| Technical Datasheet |
214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $32.760 |
Price for:Each
Minimum: 1
Multiple: 1
$32.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ABX00012Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 47AC4166 |
| Also Known As | GTIN UPC EAN: 813747020190 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Silicon Core Number | SAMD21 |
| Kit Application Type | Education / Hobby |
| Application Sub Type | Audio |
| Kit Contents | Dev Board MKR ZERO |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The Arduino MKR Zero brings you the power of the Arduino Zero in the smaller MKR form factor. It acts as an educational tool for learning about 32-bit application development. It has an onboard SD connector with dedicated SPI interfaces that allows you to play with files without the need for extra hardware.
- Microcontroller: SAMD21 Cortex-M0+
- Operating voltage: 3.3V
- Digital I/O pins: 22
- PWM pins: 12
- Analogue input pins: 7
- Analogue output pins: 1
- Flash memory: 256KB (8KB for bootloader)
- SRAM: 32KB
- Clock speed: 48MHz
- Supplied with mounted headers on the board
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Kit Application Type | Education / Hobby |
| Kit Contents | Dev Board MKR ZERO |
| SVHC | No SVHC (27-Jun-2024) |
| Silicon Core Number | SAMD21 |
|---|---|
| Application Sub Type | Audio |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |