Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $227.230 |
Price for:Each
Minimum: 1
Multiple: 1
$227.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-LCDC-EPSONCopy
Newark Part No.69W4046
Technical Datasheet
Silicon ManufacturerEpson
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberS1D13513
Silicon Family Name-
For Use WithTower System MCU/MPU Modules
Kit ContentsPeripheral Module, Quick Start Guide S1D13513
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWR-LCDC-EPSON is an Epson display controller tower system module. This module enables communication with RGB panels and is designed for use with Tower® System MCU/MPU modules that do not include on-board embedded LCD display controllers. Simply assemble it within your Tower System and the TWR-LCD-RGB graphical display module and your application is display-enabled. The TWR-LCDC-EPSON module can also be used to enable a second screen.
- Kinetis® K60-100MHz, mixed-signal integration MCUs based on Arm® Cortex®-M4 Core
- On-board SDRAM
- Interfaces with a Tower® System controller module via the parallel external memory interface (EBI)
- Interfaces directly with the TWR-LCD-RGB
- Optional interfaces for externally connected RGB or LVDS display panels
- Selectable SPI and I²C pass-thru interfaces for LCD/touch configurations
Contents
TWR-LCDC-EPSON tower system module, Quick start guide.
Technical Specifications
Silicon Manufacturer
Epson
Core Sub-Architecture
Cortex-M4
Silicon Family Name
-
Kit Contents
Peripheral Module, Quick Start Guide S1D13513
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
S1D13513
For Use With
Tower System MCU/MPU Modules
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate