Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEAGLEBOARD |
|---|---|
| Manufacturer Part No | 102991698Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 77AK6556 |
| Your Part Number | |
| Technical Datasheet |
462 In Stock
Need more?
31 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
431 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $193.780 |
Price for:Each
Minimum: 1
Multiple: 1
$193.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEAGLEBOARD |
|---|---|
| Manufacturer Part No | 102991698Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 77AK6556 |
| Technical Datasheet | |
| Silicon Manufacturer | T-Head |
| Silicon Family Name | XuanTie |
| Core Architecture | RISC-V |
| Core Sub-Architecture | C910 |
| Silicon Core Number | TH1520 |
| Kit Contents | BeagleV Ahead Single Board Computer TH1520 |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
BeagleV-Ahead is an advanced single-board computer with a powerful RISC-V instruction set architecture, AI acceleration, hybrid network connection, and a wide range of interfaces. It supports multiple operating systems and is ideal for both complex AI systems and simple embedded projects. It has many I/O interfaces, which make it perfect for various applications such as embedded systems, AI, robotics, IoT systems etc.
- System on chip Alibaba T-Head TH1520, 2GHz quad-core RISC-V 64GCV Xuantie C910 central processing unit (CPU)
- 4GB LPDDR4 RAM and 16GB on-board eMMC Flash
- 50GFLOPS, 3Mpixel/s Imagination BXM-4-64 graphics processing unit (GPU)
- 4TOPS@INT8 neural processing unit (NPU) @ 1GHz
- Integrated 2.4GHz and 5GHz WiFi
- USB3 super-speed (5Gbps) micro-AB for power and data
- Gigabit Ethernet with RJ45 x 1
- 1 x micro SD socket
- 2 x 2GB LPDDR4x, 16bits x 2 channels, 2133MHz
- Support Yocto
Contents
BeagleV Ahead board, One (1) 2.4GHz/5GHz antenna, Super-speed micro-B OTG cable, Quick-start card.
Technical Specifications
| Silicon Manufacturer | T-Head |
|---|---|
| Core Architecture | RISC-V |
| Silicon Core Number | TH1520 |
| Product Range | - |
| Silicon Family Name | XuanTie |
|---|---|
| Core Sub-Architecture | C910 |
| Kit Contents | BeagleV Ahead Single Board Computer TH1520 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |