Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEAGLEBOARD
Manufacturer Part No102991698Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AK6556
Your Part Number
464 In Stock
Need more?
31 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
433 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $193.780 |
Price for:Each
Minimum: 1
Multiple: 1
$193.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEAGLEBOARD
Manufacturer Part No102991698Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AK6556
Technical Datasheet
Silicon ManufacturerT-Head
Silicon Family NameXuanTie
Core ArchitectureRISC-V
Core Sub-ArchitectureC910
Silicon Core NumberTH1520
Kit ContentsBeagleV Ahead Single Board Computer TH1520
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
BeagleV-Ahead is an advanced single-board computer with a powerful RISC-V instruction set architecture, AI acceleration, hybrid network connection, and a wide range of interfaces. It supports multiple operating systems and is ideal for both complex AI systems and simple embedded projects. It has many I/O interfaces, which make it perfect for various applications such as embedded systems, AI, robotics, IoT systems etc.
- System on chip Alibaba T-Head TH1520, 2GHz quad-core RISC-V 64GCV Xuantie C910 central processing unit (CPU)
- 4GB LPDDR4 RAM and 16GB on-board eMMC Flash
- 50GFLOPS, 3Mpixel/s Imagination BXM-4-64 graphics processing unit (GPU)
- 4TOPS@INT8 neural processing unit (NPU) @ 1GHz
- Integrated 2.4GHz and 5GHz WiFi
- USB3 super-speed (5Gbps) micro-AB for power and data
- Gigabit Ethernet with RJ45 x 1
- 1 x micro SD socket
- 2 x 2GB LPDDR4x, 16bits x 2 channels, 2133MHz
- Support Yocto
Contents
BeagleV Ahead board, One (1) 2.4GHz/5GHz antenna, Super-speed micro-B OTG cable, Quick-start card.
Technical Specifications
Silicon Manufacturer
T-Head
Core Architecture
RISC-V
Silicon Core Number
TH1520
Product Range
-
Silicon Family Name
XuanTie
Core Sub-Architecture
C910
Kit Contents
BeagleV Ahead Single Board Computer TH1520
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate