ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  TWR-S08MM128-KIT

                                                                                                  Tower System, MC9S08MM128 Flexis MCU, 8-Bit, Medical Application, BDM Debugging Tool

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TWR-S08MM128-KIT
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-S08MM128-KIT
                                                                                                  Newark Part No.85R9477
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$200.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $200.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-S08MM128-KIT
                                                                                                  Newark Part No.85R9477
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits8 / 32bit
                                                                                                  Silicon Family NameFlexis - MCF51MM, Flexis - S08MM
                                                                                                  Core ArchitectureColdFire, HCS08
                                                                                                  Core Sub-ArchitectureColdFire v1, HCS08
                                                                                                  Silicon Core NumberMCF51
                                                                                                  Kit Contents2x Elevator Boards, Cables, DVD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWR-S08MM128-KIT is a medical development tower system kit for MC9S08MM128 Flexis 8bit microcontroller. The MC9S08MM128 is a ultra low power operation, USB connectivity, graphic display support and unparalleled measurement accuracy, all in a single 8bit microcontroller, allowing device designers to create more fully featured products at a lower cost. Medical development tower system kit for MC9S08MM128 Flexis 8bit microcontroller operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. This kit can be powered by the open source BDM (OSBDM) circuit via the mini B USB connector when standalone. The MC9S08MM128 used in the OSBDM circuit is pre-programmed with OSBDM debugger firmware and a USB boot loader.

                                                                                                  • Integrated open source BDM debugging tool
                                                                                                  • Small form factor (59mm x 90mm)
                                                                                                  • Supports external communications interfaces
                                                                                                  • Includes power regulation circuitry with standardized bus
                                                                                                  • Two 80 pin connectors on the outside to support debugging or expansion to LCD module
                                                                                                  • RS232, RS485, CAN, USB interfaces
                                                                                                  • Open connector for MED-EKG development board
                                                                                                  • Low power
                                                                                                  • TWR-S08MM128 board contains a Flexis MC9S08MM128, an energy-efficient product solution by NXP

                                                                                                  Applications

                                                                                                  Medical, Portable Devices, Sensing & Instrumentation, Industrial

                                                                                                  Contents

                                                                                                  TWR-S08MM128 board, TWR-SER tower system serial module, TWR-ELEV tower system elevator modules, MED-EKG electrocardiograph development kit for tower system, Cables, Quick start guide document, DVD with lab tutorials, software, training and collateral.

                                                                                                  Warnings

                                                                                                  Be sure to connect TWR-SER USB before the TWR-S08MM128 USB. Do not connect TWR-S08MM128 USB without TWR-SER USB, damage could result.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  Flexis - MCF51MM, Flexis - S08MM

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v1, HCS08

                                                                                                  Kit Contents

                                                                                                  2x Elevator Boards, Cables, DVD

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  8 / 32bit

                                                                                                  Core Architecture

                                                                                                  ColdFire, HCS08

                                                                                                  Silicon Core Number

                                                                                                  MCF51

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate