Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No06010.1-00
Newark Part No.54AH5031
Product RangeCS 060 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.930 |
| 5+ | $261.710 |
| 10+ | $237.100 |
| 25+ | $214.000 |
| 50+ | $208.720 |
Price for:Each
Minimum: 1
Multiple: 1
$280.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No06010.1-00
Newark Part No.54AH5031
Product RangeCS 060 Series
Technical Datasheet
Voltage Rating VAC24V
Output Power100W
External Height - Metric110mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.33"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product RangeCS 060 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 06010.1-00 is a Touch-Safe Heater for the use in enclosures with electrical/electronical components. The design of the Heater supports the natural convection which results in a high air-current of warm air. The surface temperatures on the accessible side surfaces of the housing are kept down as a result of the heater design.
- IP20 Protection rating
- -40 to 70°C Operating temperature range
- Low surface temperature
- Quick mounting due to clip fixing
- Double insulated (plastic)
- Wide voltage range- 12 to 24 Vac/dc
- Small size
Technical Specifications
Voltage Rating VAC
24V
External Height - Metric
110mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
CS 060 Series
Output Power
100W
External Width - Metric
60mm
External Height - Imperial
4.33"
External Depth - Imperial
3.54"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability