Print Page
CCA26169
Metal Enclosure, Small, Aluminum, 90.2 mm, 160 mm, 260 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

155 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $419.970 |
| 5+ | $411.570 |
| 10+ | $403.170 |
Price for:Each
Minimum: 1
Multiple: 1
$419.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCCA26169Copy
Newark Part No.06B6318
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric90.2mm
External Width - Metric160mm
External Depth - Metric260mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial3.55"
External Width - Imperial6.3"
External Depth - Imperial10.23"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C-CA26169 is a metallic Enclosure made of compact cast aluminium suitable for use in indoor or outdoor applications. It protects components and controls in corrosive environments. Threaded internal bosses provided for mounting optional panels, rails and other components.
- IP66, NEMA/EEMAC-4, 4X, 12, 13 Protection rating
- Cast aluminium and no welded seams or sharp corners
- Stainless steel captivated cover screws placed outside sealed area
- Two to four grounding screws located on enclosure back wall
- Oil-resistant, seamless foam-in-place gasket
- Tongue-and-groove sealing construction
- Threaded internal bosses provided for mounting optional panels, rails and other components
- Mounting holes provided in corners outside of gasketed area
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
90.2mm
External Depth - Metric
260mm
Body Color
Gray
External Height - Imperial
3.55"
External Depth - Imperial
10.23"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate