Print Page
0193311
CHAIN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMPBELL
Manufacturer Part No0193311Copy
Newark Part No.32H2069
Also Known AsGTIN UPC EAN: 020418176074
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.820 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$70.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMPBELL
Manufacturer Part No0193311Copy
Newark Part No.32H2069
Also Known AsGTIN UPC EAN: 020418176074
Technical Datasheet
External Diameter-
Thread Length-
Wire Diameter10.008mm
Internal Width12.954mm
Internal Height30.988mm
Pin Diameter10.008mm
Load Breaking Min3550lb
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter
-
Wire Diameter
10.008mm
Internal Height
30.988mm
Load Breaking Min
3550lb
SVHC
To Be Advised
Thread Length
-
Internal Width
12.954mm
Pin Diameter
10.008mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate