White COB LEDs:
125 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.420 10+ $9.410 25+ $8.520 50+ $7.990 100+ $7.460 More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 40W | 2100lm | 550mA | 115° | 35V | 2700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 109lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1820 Series | |||||
Each | 1+ $1.990 10+ $1.830 100+ $1.690 500+ $1.690 1000+ $1.630 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 Series | |||||
Each | 1+ $12.860 10+ $11.600 25+ $10.510 50+ $9.850 100+ $9.190 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 61W | 3955lm | 800mA | 115° | 35V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 141.2lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series | |||||
Each | 1+ $5.950 10+ $5.720 25+ $5.650 50+ $5.590 100+ $5.250 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $8.420 10+ $8.090 25+ $8.010 50+ $7.910 100+ $7.430 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ $7.990 10+ $7.670 25+ $7.580 50+ $7.500 100+ $7.040 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ $2.830 | Min: 1 / Mult: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $61.200 5+ $60.000 10+ $58.810 25+ $58.170 50+ $57.520 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ $3.260 | Min: 1 / Mult: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $9.460 10+ $9.200 25+ $9.130 50+ $9.050 100+ $8.560 | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2520lm | 630mA | 120° | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ $3.000 10+ $2.840 25+ $2.710 70+ $2.610 105+ $2.510 | Min: 1 / Mult: 1 | Warm White | 90 | 6W | 684lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
Each | 1+ $11.250 10+ $10.820 25+ $10.690 50+ $10.570 100+ $9.940 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 65W | 3440lm | 800mA | 115° | 36.4V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ $11.250 10+ $10.810 25+ $10.690 50+ $10.570 100+ $9.930 More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 61W | 2849lm | 700mA | 115° | 34.6V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.6lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ $4.780 10+ $4.590 25+ $4.550 50+ $4.500 100+ $4.220 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ $4.160 10+ $3.990 25+ $3.950 50+ $3.900 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 15W | 823lm | 350mA | 116° | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ $4.160 10+ $3.990 25+ $3.950 50+ $3.900 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 15W | 823lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ $5.570 10+ $5.260 25+ $5.190 60+ $5.150 120+ $4.870 | Min: 1 / Mult: 1 | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ $4.570 10+ $3.960 25+ $3.460 50+ $3.260 100+ $2.820 More Pricing... | Min: 1 / Mult: 1 | Cool White | 70 | 24W | 1485lm | 350mA | 115° | 42V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 134lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp CXA1512 Series | |||||
Each | 1+ $4.160 10+ $3.990 25+ $3.950 50+ $3.900 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 15W | 709lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ $18.190 10+ $18.030 40+ $17.880 60+ $17.720 | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ $4.230 10+ $3.280 25+ $3.100 70+ $2.910 105+ $2.720 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 6W | 594lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
Each | 1+ $2.040 10+ $1.950 100+ $1.800 500+ $1.590 1000+ $1.510 | Min: 1 / Mult: 1 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | |||||
Each | 1+ $3.010 10+ $2.900 25+ $2.870 50+ $2.830 100+ $2.660 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $5.060 10+ $4.860 25+ $4.810 50+ $4.750 100+ $4.470 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 38W | 1830lm | 450mA | 115° | 36.2V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 112.3lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1816 | |||||
CREE LED | Each | 1+ $24.450 10+ $23.490 25+ $23.240 50+ $22.970 100+ $21.590 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 |