Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00T230GCopy
Newark Part No.49AC0157
Product RangeXLamp EasyWhite CXA2530
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00T230GCopy
Newark Part No.49AC0157
Product RangeXLamp EasyWhite CXA2530
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating65W
Luminous Flux @ Test3200lm
Forward Current @ Test800mA
Viewing Angle115°
Forward Voltage VF Typ36.4V
Nominal CCT (K)3000K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test109.8lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA2530
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
65W
Forward Current @ Test
800mA
Forward Voltage VF Typ
36.4V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA2530
Color Rendering Index Max
80
Luminous Flux @ Test
3200lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
23.85mm
Lumens / Watt @ Current Test
109.8lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
