Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1512-0000-000N00M230GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AC0151
Product RangeXLamp EasyWhite CXA1512
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.920 |
| 25+ | $3.870 |
| 50+ | $3.820 |
| 100+ | $3.550 |
| 250+ | $3.280 |
| 500+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1512-0000-000N00M230GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AC0151
Product RangeXLamp EasyWhite CXA1512
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating24W
Luminous Flux @ Test1380lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF Typ36.4V
Nominal CCT (K)3000K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test108.3lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1512
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
24W
Forward Current @ Test
350mA
Forward Voltage VF Typ
36.4V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1512
Color Rendering Index Max
80
Luminous Flux @ Test
1380lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
15.85mm
Lumens / Watt @ Current Test
108.3lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
