Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B430GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AC0144
Product RangeXLamp EasyWhite CXA1304
Your Part Number
34 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.670 |
| 100+ | $1.520 |
| 500+ | $1.310 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B430GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AC0144
Product RangeXLamp EasyWhite CXA1304
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating10W
Luminous Flux @ Test410lm
Forward Current @ Test100mA
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3000K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test113.8lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1304
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
10W
Forward Current @ Test
100mA
Forward Voltage VF Typ
36V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1304
Color Rendering Index Max
80
Luminous Flux @ Test
410lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
13.35mm
Lumens / Watt @ Current Test
113.8lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
