Gen 7 V10 Thrive Array BXRE White COB LEDs:
3 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.670 | Min: 1 / Mult: 1 | Neutral White | 95 | 12.4W | 1498lm | 360mA | 120° | 34.4V | 3500 K | 13.5mm | 13.5mm | SMD-2, No Lead | 121lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ $4.670 10+ $4.460 25+ $4.400 60+ $4.360 120+ $4.090 | Min: 1 / Mult: 1 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ $4.670 10+ $4.460 25+ $4.400 60+ $4.360 120+ $4.090 | Min: 1 / Mult: 1 | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||