Gen 7 V13 Thrive Array BXRE White COB LEDs:
7 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.930 10+ $7.830 25+ $7.750 50+ $7.670 100+ $7.180 | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2520lm | 630mA | 120° | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ $7.930 | Min: 1 / Mult: 1 | Neutral White | 95 | 21.7W | 2661lm | 630mA | 120° | 34.4V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||
Each | 1+ $11.030 10+ $10.040 25+ $9.240 50+ $8.670 100+ $8.170 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ $11.030 10+ $10.040 25+ $9.240 50+ $8.670 100+ $8.170 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2810lm | 630mA | 120° | 34.4V | 5700 K | 19mm | 19mm | SMD-2, No Lead | 130lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ $7.930 | Min: 1 / Mult: 1 | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ $7.930 10+ $7.830 25+ $7.750 50+ $7.670 100+ $7.180 | Min: 1 / Mult: 1 | Warm White | 95 | 21.7W | 2330lm | 630mA | 120° | 34.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 108lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ $11.030 10+ $10.040 25+ $9.240 50+ $8.670 100+ $8.170 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE |