2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. White COB LEDs
                                                                                                  Print Page

                                                                                                  CMT2890-0000-000P0B0A40E

                                                                                                  COB LED, NEUTRAL WHITE, 13249LM, 181W

                                                                                                  Date/Lot Code

                                                                                                  CREE LED
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CREE LED CMT2890-0000-000P0B0A40E
                                                                                                  ManufacturerCREE LED
                                                                                                  Manufacturer Part NoCMT2890-0000-000P0B0A40E
                                                                                                  Newark Part No.79AC5494
                                                                                                  Product RangeXLamp CMT2890
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  28 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$49.240
                                                                                                  5+$45.940
                                                                                                  10+$42.640
                                                                                                  25+$42.590
                                                                                                  50+$42.540
                                                                                                  100+$36.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49.24
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CREE LED
                                                                                                  ManufacturerCREE LED
                                                                                                  Manufacturer Part NoCMT2890-0000-000P0B0A40E
                                                                                                  Newark Part No.79AC5494
                                                                                                  Product RangeXLamp CMT2890
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColorNeutral White
                                                                                                  Color Rendering Index Max73
                                                                                                  Power Rating181W
                                                                                                  Luminous Flux @ Test13249lm
                                                                                                  Forward Current @ Test1.6A
                                                                                                  Viewing Angle115°
                                                                                                  Forward Voltage VF Typ51.2V
                                                                                                  Nominal CCT (K)4000 K
                                                                                                  COB Length28mm
                                                                                                  COB Width28mm
                                                                                                  Opto Case StyleSMD-2, No Lead
                                                                                                  Lumens / Watt @ Current Test161.73lm/W
                                                                                                  Light Emitting Surface22mm
                                                                                                  Lens Type-
                                                                                                  Lens ShapeRound with Flat Top
                                                                                                  Height1.45mm
                                                                                                  Product RangeXLamp CMT2890
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Neutral White

                                                                                                  Power Rating

                                                                                                  181W

                                                                                                  Forward Current @ Test

                                                                                                  1.6A

                                                                                                  Forward Voltage VF Typ

                                                                                                  51.2V

                                                                                                  COB Length

                                                                                                  28mm

                                                                                                  Opto Case Style

                                                                                                  SMD-2, No Lead

                                                                                                  Light Emitting Surface

                                                                                                  22mm

                                                                                                  Lens Shape

                                                                                                  Round with Flat Top

                                                                                                  Product Range

                                                                                                  XLamp CMT2890

                                                                                                  Color Rendering Index Max

                                                                                                  73

                                                                                                  Luminous Flux @ Test

                                                                                                  13249lm

                                                                                                  Viewing Angle

                                                                                                  115°

                                                                                                  Nominal CCT (K)

                                                                                                  4000 K

                                                                                                  COB Width

                                                                                                  28mm

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  161.73lm/W

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  Height

                                                                                                  1.45mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG