Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoPL-CN111-COB-4300-930-60D-G2Copy
Newark Part No.59AK7484
Product RangePrevaLED COIN 111 COB G2 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-CN111-COB-4300-930-60D-G2Copy
Newark Part No.59AK7484
Product RangePrevaLED COIN 111 COB G2 Series
Product RangePrevaLED COIN 111 COB G2 Series
LED Module TypeLED + Housing
LED ColorWarm White
CCT3000K
Luminous Flux @ Test3150lm
Luminous Flux @ Max4900lm
Power Rating36.8W
Supply Voltage35V
Forward Current @ Test1.05A
Power Module ConfigurationCircular
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PrevaLED COIN 111 COB G2 Series
LED Color
Warm White
Luminous Flux @ Test
3150lm
Power Rating
36.8W
Forward Current @ Test
1.05A
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
LED + Housing
CCT
3000K
Luminous Flux @ Max
4900lm
Supply Voltage
35V
Power Module Configuration
Circular
Operating Temperature Max
40°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate