2. Lighting Products
                                                                                                  3. Specialty Lighting
                                                                                                  Print Page

                                                                                                  NEB-OTH-0001

                                                                                                  Utility Light, Garage, 6000 Lumen, 80 m, HIGH BRIGHT 6000 Series

                                                                                                  NEBO SPORTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEBO SPORTS NEB-OTH-0001
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoNEB-OTH-0001
                                                                                                  Newark Part No.36AJ7892
                                                                                                  Product RangeHIGH BRIGHT 6000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$52.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $52.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NEBO SPORTS
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoNEB-OTH-0001
                                                                                                  Newark Part No.36AJ7892
                                                                                                  Product RangeHIGH BRIGHT 6000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Lighting TypeGarage Light
                                                                                                  Lamp Base Type-
                                                                                                  Input Power-
                                                                                                  Input Voltage-
                                                                                                  Product RangeHIGH BRIGHT 6000 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • High bright 6000™ lumen garage light
                                                                                                  • 90 degree adjustable LED panels
                                                                                                  • Quick and easy installation
                                                                                                  • 600% more light than standard 60W bulb
                                                                                                  • Energy efficient - only 60W
                                                                                                  • Standard screw base; switch ON to activate
                                                                                                  • Instantly upgrade garages, closets, basements, attics without battery, rewiring or changing fixture

                                                                                                  Technical Specifications

                                                                                                  Lighting Type

                                                                                                  Garage Light

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HIGH BRIGHT 6000 Series

                                                                                                  Lamp Base Type

                                                                                                  -

                                                                                                  Input Voltage

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG