Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoNETWORK-MSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30M7376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $572.050 |
| 5+ | $539.420 |
| 10+ | $515.120 |
| 25+ | $484.930 |
| 50+ | $453.000 |
Price for:Each
Minimum: 1
Multiple: 1
$572.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoNETWORK-MSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.30M7376
Technical Datasheet
Product Range-
SVHCLead
Product Overview
The NETWORK-MS is a Network Card-MS allows an Eaton UPS to directly connect to the Ethernet network and the Internet, supporting real-time monitoring and control of UPSs across the network via a standard Web browser, SNMP-compliant network management system or power management software. It facilitates customizable actions including automatic shutdown in the event of an extended power failure with intelligent power protector. It delivers measurement of humidity and temperature with the optional environmental monitoring probe (EMP).
- Provides versatile support through HTTP, SNMP, SMTP, Telnet, SSL and SSH compatibility
- Enables remote management of an UPS or rebooting of protected devices over SNMP/Web
- Enables data and event logging
- Allows you to receive email/SMS notification of alerts
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management
Technical Specifications
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate