TFT LCD Displays:
222 Products FoundView
Buyer
Engineer
Manufacturer
Display Size
Resolution
VGA Size
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Display Brightness
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.890 10+ $6.410 25+ $6.020 50+ $5.630 100+ $5.260 More Pricing... | 0.96" | 80 x 160 Pixels | - | Portrait | RGB | 2.8V | SPI | 350cd/m² | No Touchscreen | 13.3mm x 27.95mm | -20°C | 70°C | 13 Way FFC | MDT0096A | ||||||
Each | 1+ $51.480 8+ $48.840 12+ $46.160 28+ $43.440 52+ $40.520 More Pricing... | 5" | 720 x 1280 Pixels | - | Portrait | RGB | 3.3V | - | 1100cd/m² | - | 68.4mm x 122.7mm | -20°C | 70°C | 40 Way FFC | MDT0500B Series | ||||||
Each | 1+ $58.830 6+ $57.270 10+ $55.610 26+ $54.780 50+ $53.980 More Pricing... | 7" | 1024 x 600 Pixels | - | Landscape | RGB | 1.8V | - | 1100cd/m² | - | 169mm x 103.4mm | -20°C | 70°C | 30 Way FFC | MDT0700J Series | ||||||
Each | 1+ $114.080 6+ $109.690 10+ $105.290 26+ $98.280 50+ $91.260 More Pricing... | 10.1" | 1024 x 600 Pixels | WVGA | Landscape | RGB | 1.8V | - | 1100cd/m² | - | 235mm x 143mm | -20°C | 70°C | 30 Way FFC | MDT1010D Series | ||||||
Each | 1+ $146.640 5+ $143.220 10+ $139.630 40+ $137.840 60+ $136.090 More Pricing... | 10.1" | 1280 x 800 Pixels | - | Landscape | RGB | 3.3V | - | 500cd/m² | No Touchscreen | 229.46mm x 149.1mm | -20°C | 70°C | 40 Way Connector | MDT1010C | ||||||
Each | 1+ $26.990 5+ $25.750 10+ $24.500 25+ $23.230 50+ $21.860 More Pricing... | 2.4" | 240 x 320 Pixels | QVGA | Portrait | RGB | 3.3V | - | 450cd/m² | No Touchscreen | 42.7mm x 60.3mm | -20°C | 70°C | 45 Way FFC | - | ||||||
Each | 1+ $57.030 5+ $55.700 10+ $54.300 25+ $53.600 50+ $52.920 More Pricing... | 3.5" | 320 x 240 Pixels | - | Landscape | RGB | 3.3V | - | 500cd/m² | No Touchscreen | 76.9mm x 63.9mm | -20°C | 70°C | 54 Way FFC | MDT0350D | ||||||
Each | 1+ $40.490 5+ $38.420 10+ $36.320 25+ $34.170 72+ $31.880 More Pricing... | 4" | 480 x 480 Pixels | - | Square | RGB | 2.8V | - | 1000cd/m² | No Touchscreen | 78.8mm x 82.95mm | -30°C | 80°C | 40 Way FFC | MDT0400E | ||||||
Each | 1+ $33.930 5+ $32.390 10+ $30.810 25+ $29.210 50+ $27.490 More Pricing... | 2.4" | 240 x 320 Pixels | QVGA | Portrait | RGB | 3.3V | - | 450cd/m² | Resistive Touch | 42.7mm x 60.3mm | -20°C | 70°C | 45 Way FFC | - | ||||||
Each | 1+ $23.380 10+ $21.860 25+ $21.220 50+ $19.160 100+ $18.050 More Pricing... | 1.3" | 240 x 240 Pixels | - | Square | RGB | 3.3V | Parallel, RGB, SPI | 470cd/m² | No Touchscreen | 26.16mm x 29.22mm | -20°C | 70°C | 45 Way FFC | MDT0130C | ||||||
Each | 1+ $65.480 5+ $63.240 10+ $61.010 25+ $57.430 50+ $53.860 More Pricing... | 7" | 800 x 480 Pixels | WVGA | Landscape | RGB | 3.3V | - | 350cd/m² | No Touchscreen | 164.9mm x 100mm | -20°C | 70°C | 40 Way FFC | - | ||||||
MIDAS DISPLAYS | Each | 1+ $97.380 8+ $94.760 12+ $92.040 28+ $90.660 52+ $89.340 More Pricing... | 5" | 800 x 480 Pixels | - | Landscape | RGB | 5V | - | 650cd/m² | Resistive Touch | 120.7mm x 75.8mm | -20°C | 70°C | 40 Way Connector | MDT0500D | |||||
81R3765 RoHS | Each | 1+ $64.580 | 4.3" | 480 x 272 | - | Landscape | RGB | 3.3V | RGB | 250cd/m² | No Touchscreen | 104.9mm x 60mm | -20°C | 70°C | 60 Way FFC | - | |||||
MULTICOMP PRO | Each | 1+ $126.740 10+ $118.170 25+ $110.820 50+ $107.140 100+ $103.470 | 4.3" | 800 x 480 Pixels | WXGA | Landscape | RGB | 5V | - | 1100cd/m² | No Touchscreen | 105.5mm x 67.2mm | -30°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||
MULTICOMP PRO | Each | 1+ $133.570 10+ $124.940 25+ $117.560 50+ $113.870 100+ $110.170 | 5" | 800 x 480 Pixels | WXGA | Landscape | RGB | 5V | - | 1000cd/m² | No Touchscreen | 120.7mm x 75.8mm | -30°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||
MULTICOMP PRO | Each | 1+ $824.160 5+ $799.800 10+ $775.430 25+ $722.660 50+ $686.120 | 12.1" | 1280 x 800 Pixels | XGA | Landscape | RGB | 12V | - | 500cd/m² | Capacitive Touch | 298.24mm x 200.32mm | -30°C | 80°C | 19 Way Connector | MP IPS TFT Displays | |||||
MULTICOMP PRO | Each | 1+ $233.820 10+ $217.990 25+ $210.690 50+ $203.380 100+ $194.850 | 7" | 1024 x 600 Pixels | WXGA | Landscape | RGB | 12V | - | 1300cd/m² | Capacitive Touch | 182.6mm x 117mm | -20°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||
MULTICOMP PRO | Each | 1+ $193.820 10+ $181.310 25+ $170.600 50+ $165.240 100+ $159.880 | 7" | 1024 x 600 Pixels | WXGA | Landscape | RGB | 12V | - | 1600cd/m² | No Touchscreen | 165mm x 104mm | -20°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||
Each | 1+ $22.680 5+ $21.510 10+ $20.340 25+ $19.130 50+ $17.850 More Pricing... | 2.8" | 240 x 320 Pixels | - | Portrait | RGB | 3.3V | - | 500cd/m² | No Touchscreen | 50mm x 69.2mm | -20°C | 70°C | 20 Way FFC | - | ||||||
Each | 1+ $29.800 5+ $28.260 10+ $26.720 25+ $25.140 50+ $23.450 More Pricing... | 2.8" | 240 x 320 Pixels | - | Portrait | RGB | 3.3V | - | 350cd/m² | Resistive Touch | 50mm x 69.2mm | -20°C | 70°C | 20 Way FFC | - | ||||||
Each | 1+ $775.920 5+ $751.800 10+ $727.680 25+ $675.420 50+ $639.230 | 15.6" | 1920 x 1080 Pixels | - | Landscape | RGB | 12V | - | 850cd/m² | Capacitive Touch | 396mm x 249mm | -20°C | 70°C | 19 Way Connector | MP IPS TFT Displays | ||||||
Each | 1+ $57.350 5+ $55.150 10+ $52.930 25+ $49.410 50+ $45.870 More Pricing... | 3.5" | 240 x 320 Pixels | - | Portrait | RGB | 2.8V | - | 500cd/m² | No Touchscreen | 63mm x 85mm | -30°C | 85°C | 50 Way FFC | - | ||||||
MULTICOMP PRO | Each | 1+ $183.600 10+ $171.740 25+ $161.600 50+ $156.520 100+ $151.450 | 4.3" | 800 x 480 Pixels | WXGA | Landscape | RGB | 5V | - | 1000cd/m² | Capacitive Touch | 105.5mm x 67.2mm | -30°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||
Each | 1+ $26.470 5+ $25.120 10+ $23.750 48+ $22.350 72+ $20.850 More Pricing... | 2.4" | 240 x 320 Pixels | - | Portrait | RGB | 3.3V | - | 350cd/m² | Resistive Touch | 42.72mm x 60.26mm | -20°C | 70°C | 20 Way FFC | - | ||||||
MULTICOMP PRO | Each | 1+ $370.990 10+ $347.130 25+ $336.100 50+ $325.080 100+ $312.220 | 8" | 1024 x 768 Pixels | WXGA | Landscape | RGB | 12V | - | 1100cd/m² | Capacitive Touch | 183mm x 141mm | -20°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||