0
0 Items$0.00

Hybrid Polymer Aluminium Electrolytic Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
46AM5282

RoHS

Each
5+$2.880
10+$2.020
15+$1.900
25+$1.800
50+$1.680
More Pricing...
680µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
46AM5305

RoHS

Each
5+$3.170
10+$2.130
15+$2.040
25+$1.950
50+$1.860
More Pricing...
100µF
± 20%
63V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
46AM5306

RoHS

Each
5+$3.380
10+$2.380
15+$2.240
25+$2.090
50+$1.940
More Pricing...
120µF
± 20%
63V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
46AM5288

RoHS

Each
5+$2.270
10+$1.580
15+$1.470
25+$1.380
50+$1.270
More Pricing...
220µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
46AM5290

RoHS

Each
5+$2.090
10+$1.420
15+$1.320
25+$1.230
50+$1.130
More Pricing...
330µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
20AM4210

RoHS

Each
1+$1.800
10+$1.430
25+$1.310
50+$1.210
100+$1.080
More Pricing...
470µF
± 20%
35V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
46AM5297

RoHS

Each
5+$2.560
10+$1.790
15+$1.670
25+$1.560
50+$1.450
More Pricing...
180µF
± 20%
50V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
46AM5278

RoHS

Each
5+$1.930
10+$1.420
15+$1.320
25+$1.230
50+$1.130
More Pricing...
470µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
20AM4224

RoHS

Each
1+$1.960
25+$1.640
100+$1.520
250+$1.410
500+$1.270
More Pricing...
120µF
± 20%
63V
Radial Can - SMD
0.019ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
20AM4215

RoHS

Each
1+$1.670
10+$1.330
25+$1.230
50+$1.120
100+$1.000
More Pricing...
150µF
± 20%
50V
Radial Can - SMD
0.017ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
20AM4194

RoHS

Each
1+$1.600
10+$1.270
25+$1.170
50+$1.070
100+$0.962
More Pricing...
470µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
20AM4216

RoHS

Each
1+$1.850
10+$1.470
25+$1.350
50+$1.240
100+$1.110
More Pricing...
180µF
± 20%
50V
Radial Can - SMD
0.017ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
46AM5296

RoHS

Each
5+$2.140
10+$1.460
15+$1.350
25+$1.260
50+$1.160
More Pricing...
150µF
± 20%
50V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
20AM4206

RoHS

Each
1+$1.600
10+$1.270
25+$1.170
50+$1.070
100+$0.962
More Pricing...
330µF
± 20%
35V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK