0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
70K9700

RoHS

Each
1+$0.350
10+$0.184
25+$0.151
50+$0.120
100+$0.082
More Pricing...
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11mm
MCGPR Series
1.658ohm
250mA
-40°C
85°C
69K7908

RoHS

Date/Lot Code

Each
1+$0.846
10+$0.441
25+$0.417
50+$0.392
100+$0.368
More Pricing...
100µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
CKH Series
1.658ohm
260mA
-55°C
105°C
69K7907

RoHS

Date/Lot Code

Each
1+$0.604
10+$0.276
25+$0.264
50+$0.252
100+$0.241
More Pricing...
100µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
CKH Series
1.658ohm
230mA
-55°C
105°C
69K8201

RoHS

Date/Lot Code

Each
1+$0.626
10+$0.311
25+$0.301
50+$0.291
100+$0.281
More Pricing...
100µF
50V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
KXM Series
1.658ohm
610mA
-55°C
105°C
69K7856

RoHS

Date/Lot Code

Each
1+$0.429
10+$0.299
25+$0.252
50+$0.206
100+$0.179
More Pricing...
100µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
CKR Series
1.658ohm
310mA
-40°C
85°C
70K9711

RoHS

Each
1+$0.377
10+$0.254
100+$0.211
500+$0.168
1000+$0.142
More Pricing...
100µF
63V
± 20%
Through Hole
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
51R4456

RoHS

Each
1+$1.050
10+$0.567
25+$0.550
50+$0.534
100+$0.518
More Pricing...
100µF
100V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
CKE Series
1.658ohm
240mA
-40°C
105°C
69K7857

RoHS

Date/Lot Code

Each
1+$0.622
10+$0.393
25+$0.364
50+$0.335
100+$0.307
More Pricing...
100µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
CKR Series
1.658ohm
330mA
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK