0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

62 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
68R3880

RoHS

Date/Lot Code

Each
1+$2.270
25+$1.470
100+$0.952
250+$0.951
500+$0.950
More Pricing...
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
66Y9558

RoHS

Date/Lot Code

Each
1+$3.170
10+$1.900
25+$1.830
50+$1.750
100+$1.430
More Pricing...
1000µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
-
20mm
GPA Series
0.037ohm
2.1A
-40°C
125°C
-
11AC7997

RoHS

Date/Lot Code

Each
1+$2.030
10+$1.390
25+$1.250
50+$1.110
100+$1.010
More Pricing...
20µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
30mm
GXF Series
-
720mA
-40°C
125°C
AEC-Q200
69AH0841

RoHS

Each
1+$3.280
25+$2.330
100+$1.750
250+$1.690
500+$1.620
More Pricing...
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
11AC7998

RoHS

Date/Lot Code

Each
1+$2.170
10+$1.440
25+$1.310
50+$1.190
100+$1.080
More Pricing...
20µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
GXF Series
-
680mA
-40°C
125°C
AEC-Q200
83AH9774

RoHS

Each
1+$1.070
10+$0.553
25+$0.533
50+$0.513
100+$0.467
More Pricing...
330µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41866 Series
0.373ohm
450mA
-55°C
125°C
AEC-Q200
68R3903

RoHS

Date/Lot Code

Each
1+$3.170
25+$2.120
100+$1.580
250+$1.450
500+$1.320
More Pricing...
1000µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
97C3803

RoHS

Date/Lot Code

Each
1+$3.300
25+$2.320
100+$1.680
250+$1.550
500+$1.410
More Pricing...
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
-
20mm
140 RTM Series
-
1.2A
-55°C
125°C
AEC-Q200
83AH9775

RoHS

Each
1+$1.340
10+$0.704
25+$0.684
50+$0.665
100+$0.645
More Pricing...
220µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
B41866 Series
0.134ohm
875mA
-55°C
125°C
AEC-Q200
97C3789

RoHS

Date/Lot Code

Each
1+$2.500
10+$1.650
25+$1.510
50+$1.350
100+$1.240
More Pricing...
220µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
10mm
-
16mm
140 RTM Series
-
750mA
-55°C
125°C
AEC-Q200
65AK1674

RoHS

Each
1+$0.815
10+$0.418
25+$0.405
50+$0.393
100+$0.380
More Pricing...
150µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41866 Series
2.98ohm
450mA
-55°C
125°C
AEC-Q200
49W7629

RoHS

Date/Lot Code

Each
1+$2.020
10+$1.350
25+$1.220
50+$1.080
100+$0.998
More Pricing...
470µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
TP Series
0.13ohm
1.1A
-40°C
135°C
AEC-Q200
49W7633

RoHS

Date/Lot Code

Each
1+$1.740
10+$1.170
25+$1.050
50+$0.935
100+$0.858
More Pricing...
100µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
81AH5022

RoHS

Date/Lot Code

Each
1+$3.200
25+$2.140
100+$1.590
250+$1.470
500+$1.340
More Pricing...
1000µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
190 RTL Series
-
1.76A
-55°C
125°C
AEC-Q200
74R4356

RoHS

Each
1+$3.420
25+$2.450
100+$1.850
250+$1.700
500+$1.550
More Pricing...
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
53Y0717

RoHS

Each
1+$2.460
25+$2.170
100+$1.830
250+$1.660
500+$1.540
More Pricing...
1500µF
16V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
14AC4380

RoHS

Each
1+$3.020
25+$2.310
100+$1.890
250+$1.760
500+$1.630
More Pricing...
680µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
74R4352

RoHS

Each
1+$2.600
10+$1.830
25+$1.660
50+$1.490
100+$1.370
More Pricing...
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
74R4359

RoHS

Each
1+$2.550
25+$2.250
100+$1.900
250+$1.720
500+$1.610
More Pricing...
1000µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
68X2889

RoHS

Date/Lot Code

Each
1+$2.220
10+$1.540
25+$1.400
50+$1.240
100+$1.130
More Pricing...
220µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
140 RTM Series
-
750mA
-55°C
125°C
AEC-Q200
53Y0716

RoHS

Date/Lot Code

Each
1+$2.470
10+$1.720
25+$1.530
50+$1.330
100+$1.210
More Pricing...
1000µF
16V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
53Y0709

RoHS

Each
1+$1.760
10+$1.410
25+$1.310
50+$1.200
100+$1.090
More Pricing...
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
83AH9946

RoHS

Each
1+$2.350
10+$1.970
25+$1.850
50+$1.720
100+$1.560
More Pricing...
1000µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
190 RTL Series
-
1.76A
-55°C
125°C
AEC-Q200
83AH9944

RoHS

Each
1+$2.150
10+$1.430
25+$1.280
50+$1.130
100+$1.030
More Pricing...
1000µF
16V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
190 RTL Series
-
1.31A
-55°C
125°C
AEC-Q200
83AH9943

RoHS

Each
1+$2.350
10+$1.970
25+$1.850
50+$1.720
100+$1.560
More Pricing...
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
190 RTL Series
-
1.32A
-55°C
125°C
AEC-Q200
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK