0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
16AC3078

RoHS

Each
1+$3.510
25+$2.510
100+$2.010
250+$1.920
500+$1.840
More Pricing...
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
16AC3068

RoHS

Each
1+$1.900
10+$1.100
25+$1.040
50+$0.973
100+$0.909
More Pricing...
330µF
50V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
20mm
B41896 Series
0.061ohm
1.82A
-55°C
125°C
AEC-Q200
16AC3079

RoHS

Each
1+$2.400
25+$1.680
100+$1.250
250+$1.200
500+$1.140
More Pricing...
470µF
50V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
25mm
B41896 Series
0.044ohm
2.28A
-55°C
125°C
AEC-Q200
16AC3073

RoHS

Each
1+$1.790
10+$0.994
25+$0.936
50+$0.877
100+$0.818
More Pricing...
470µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
20mm
B41896 Series
0.061ohm
1.82A
-55°C
125°C
AEC-Q200
16AC3074

RoHS

Each
1+$2.110
25+$1.480
100+$1.060
250+$1.020
500+$0.968
More Pricing...
680µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
25mm
B41896 Series
0.041ohm
2.28A
-55°C
125°C
AEC-Q200
16AC3070

RoHS

Each
1+$4.650
10+$3.380
25+$3.120
50+$2.860
100+$2.670
More Pricing...
2200µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
35mm
B41896 Series
0.022ohm
3.84A
-55°C
125°C
AEC-Q200
16AC3069

RoHS

Each
5+$3.300
10+$2.400
25+$2.230
50+$2.050
100+$2.010
More Pricing...
1800µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
B41896 Series
0.023ohm
3.16A
-55°C
125°C
AEC-Q200
16AC3076

RoHS

Each
5+$3.490
10+$3.150
25+$2.960
50+$2.760
100+$2.510
More Pricing...
1800µF
25V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
16AC3072

RoHS

Each
10+$1.460
330µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
20mm
B41896 Series
0.074ohm
1.2A
-55°C
125°C
AEC-Q200
16AC3077

RoHS

Each
1+$4.180
10+$3.160
25+$2.990
50+$2.810
100+$2.540
More Pricing...
2200µF
25V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
25mm
B41896 Series
0.029ohm
3.01A
-55°C
125°C
AEC-Q200
16AC3071

RoHS

Each
1+$5.120
10+$3.740
25+$3.450
50+$3.160
100+$2.930
More Pricing...
2700µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
40mm
B41896 Series
0.019ohm
4.23A
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK