PEB227 Series SMD Aluminium Electrolytic Capacitors :
7 Products FoundPEB227 Series KEMET SMD Aluminium Electrolytic Capacitors
KEMET's PEB227 is an Ultra-High CV Surface-Mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. Low ESR with operation up to +150°C. KEMET's automotive grade capacitors meet AEC–Q200 qualification requirements.
- Surface Mount Device
- AEC–Q200 automotive qualified
- 2,000 hours at +150°C
- Ultra-High CV
- Extremely high ripple current
- Up to 21 ARMS ripple current, continuous load
- ESR stability over lifetime
- Polarized all-welded design
- Outstanding electrical performance
All Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=PEB227 S...
1
(20)
(14)
(47)
(71)
(15)
(5)
(10)
(9)
Capacitor Case / Package
(7)
Capacitance
(2)
(1)
(1)
(1)
(2)
Voltage(DC)
(2)
(1)
(1)
(3)
ESR
(1)
(2)
(1)
(1)
(2)
Lifetime @ Temperature
(2)
(1)
(2)
(2)
Polarity
(7)
Capacitance Tolerance
(5)
(2)
Capacitor Terminals
(7)
Product Length
(2)
(1)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Capacitor Case / Package | Capacitance | Voltage(DC) | ESR | Lifetime @ Temperature | Polarity | Product Range | Capacitance Tolerance | Capacitor Terminals | Product Length | Product Width | Product Height | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09AN5093 | Each | 1+$6.970 25+$6.650 100+$5.750 250+$5.320 500+$4.730 More Pricing... | Radial Can - SMD | 300µF | 100V | 0.257ohm | 1500 hours @ 150°C | Polar | PEB227 Series | -10%, +30% | Solder | 18mm | 17mm | 28.9mm | 10.9A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+$5.960 10+$4.280 25+$3.960 50+$3.620 100+$3.020 More Pricing... | Radial Can - SMD | 3200µF | 25V | 0.049ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 28.9mm | 17.2A | -40°C | 125°C | AEC-Q200 | ||||||
09AN5094 | Each | 1+$10.210 25+$9.730 100+$8.430 250+$7.800 500+$6.920 More Pricing... | Radial Can - SMD | 430µF | 100V | 0.18ohm | 2000 hours @ 150°C | Polar | PEB227 Series | -10%, +30% | Solder | 20mm | 19mm | 28.9mm | 13.1A | -40°C | 125°C | AEC-Q200 | |||||
11AN7321 RoHS | Each | 1+$7.900 25+$7.580 100+$6.680 250+$6.250 500+$5.660 More Pricing... | Radial Can - SMD | 300µF | 100V | 0.257ohm | 1500 hours @ 150°C | Polar | PEB227 Series | -10%, +30% | Solder | 18mm | 17mm | 28.9mm | 10.9A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+$6.510 10+$4.690 25+$4.330 50+$3.960 100+$3.370 More Pricing... | Radial Can - SMD | 3000µF | 40V | 0.035ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 36.9mm | 21.2A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+$5.430 10+$4.900 25+$4.600 50+$4.290 100+$3.900 More Pricing... | Radial Can - SMD | 3200µF | 25V | 0.049ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 28.9mm | 17.2A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+$7.270 10+$5.270 25+$4.960 50+$4.630 100+$4.140 More Pricing... | Radial Can - SMD | 1100µF | 63V | 0.077ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 28.9mm | 15.2A | -40°C | 125°C | AEC-Q200 | ||||||