0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
14AC3322

RoHS

Each
1+$74.910
5+$67.270
10+$59.630
25+$58.430
50+$57.250
More Pricing...
5100µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
66mm
105mm
28.5mm
0.036ohm
22.7A
-40°C
85°C
69K1879

RoHS

Each
1+$97.700
5+$93.790
10+$84.530
25+$81.350
50+$80.180
More Pricing...
5000µF
200V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
63.5mm
130mm
28.6mm
0.036ohm
9.2A
-40°C
85°C
60AK9808

RoHS

Date/Lot Code

Each
1+$49.590
5+$44.730
10+$39.860
25+$36.810
100+$33.740
More Pricing...
2200µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
105mm
12.8mm
0.036ohm
6.85A
-40°C
85°C
47AM8750

RoHS

Date/Lot Code

Each
1+$27.200
5+$24.230
10+$21.250
25+$19.430
100+$17.600
More Pricing...
4700µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.036ohm
7.4A
-40°C
85°C
59K0436

RoHS

Each
1+$7.840
10+$5.250
25+$5.090
50+$4.910
100+$4.900
More Pricing...
15000µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
25mm
50mm
10mm
0.036ohm
6.4A
-40°C
85°C
01N5315

RoHS

Each
1+$23.470
10+$22.530
25+$21.300
50+$19.210
100+$18.170
More Pricing...
4700µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.036ohm
7.4A
-40°C
85°C
25M1843

RoHS

Each
1+$29.290
5+$25.880
10+$21.790
25+$19.750
100+$18.380
More Pricing...
4700µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.036ohm
8.3A
-40°C
85°C
25M1837

RoHS

Each
1+$29.420
5+$25.960
10+$21.800
25+$19.730
100+$18.340
More Pricing...
6800µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.036ohm
8.9A
-40°C
85°C
46Y7908

RoHS

Each
1+$13.940
25+$8.980
100+$8.240
250+$8.020
500+$7.810
More Pricing...
2700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
35mm
10mm
0.036ohm
2.37A
-40°C
105°C
61AK1167

RoHS

Each
1+$110.440
5+$103.710
10+$96.990
25+$90.260
50+$88.450
More Pricing...
4700µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.8mm
0.036ohm
25.2A
-40°C
85°C
25AM3376

RoHS

Each
1+$54.920
5+$47.920
10+$40.930
25+$40.920
50+$40.910
More Pricing...
3300µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
50mm
105mm
-
0.036ohm
8.86A
-40°C
105°C
48AC1623

RoHS

Each
1+$25.600
5+$22.870
10+$20.140
25+$18.250
100+$16.350
More Pricing...
4700µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
52mm
12.8mm
0.036ohm
7.4A
-40°C
85°C
14AC3327

RoHS

Each
1+$108.740
5+$103.830
10+$97.920
25+$92.510
50+$91.030
More Pricing...
6200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
115mm
31.8mm
0.036ohm
22.9A
-40°C
85°C
25AJ0680

RoHS

Each
Pricing is unavailable. Please contact customer services.
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
76.9mm
105.7mm
31.7mm
0.036ohm
11.2A
-25°C
85°C
16AC3102

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
680µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.036ohm
4.15A
-40°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK