0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
87X4912

RoHS

Each
1+$31.320
5+$27.920
10+$24.520
25+$23.000
100+$21.470
More Pricing...
560µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43508 Series
35mm
45mm
10mm
0.22ohm
2.08A
-40°C
105°C
25AJ0654

RoHS

Each
1+$12.940
25+$9.690
100+$7.920
250+$7.800
500+$7.530
More Pricing...
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
40mm
10mm
0.22ohm
2.86A
-25°C
105°C
44W8481

RoHS

Each
1+$12.220
25+$11.730
100+$10.340
250+$9.670
500+$8.760
More Pricing...
1000µF
315V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
50mm
10mm
0.22ohm
2.9A
-25°C
105°C
25AJ0670

RoHS

Each
1+$19.370
5+$17.260
10+$15.140
25+$12.690
100+$10.220
More Pricing...
470µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
50mm
10mm
0.22ohm
2.23A
-40°C
105°C
26M6409

RoHS

Each
1+$35.310
5+$31.490
10+$27.670
25+$25.600
100+$23.520
More Pricing...
470µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
50mm
10mm
0.22ohm
1.72A
-25°C
105°C
40P0737

RoHS

Each
1+$63.110
5+$56.000
10+$47.460
25+$43.190
100+$40.340
More Pricing...
470µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
74.5mm
22mm
0.22ohm
15.8A
-40°C
85°C
55Y8653

RoHS

Each
1+$4.750
25+$3.390
100+$2.660
250+$2.530
500+$2.400
More Pricing...
330µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.22ohm
1.2A
-25°C
105°C
25AJ0645

RoHS

Each
1+$9.150
25+$8.750
100+$7.630
250+$7.090
500+$6.350
More Pricing...
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
55mm
10mm
0.22ohm
2.73A
-25°C
105°C
57AK6904

RoHS

Each
1+$28.730
5+$27.660
10+$26.570
25+$25.500
100+$20.820
More Pricing...
470µF
450V
± 20%
Snap-In
4000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
40mm
10mm
0.22ohm
1.94A
-40°C
105°C
06AM9856

RoHS

Each
1+$15.260
5+$13.580
10+$11.900
25+$11.300
100+$10.690
More Pricing...
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
35mm
50mm
10mm
0.22ohm
2.07A
-40°C
105°C
21AM9453

RoHS

Each
1+$25.650
5+$22.810
10+$19.980
25+$19.190
100+$18.390
More Pricing...
650µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43658 Series
30mm
45mm
10mm
0.22ohm
5.56A
-40°C
105°C
55Y8654

RoHS

Each
1+$3.930
25+$3.480
100+$2.930
250+$2.660
500+$2.470
More Pricing...
330µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
35mm
10mm
0.22ohm
1.15A
-25°C
105°C
87X4940

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
270µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
35mm
10mm
0.22ohm
1.56A
-40°C
105°C
87X4921

RoHS

Each
Pricing is unavailable. Please contact customer services.
560µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43508 Series
35mm
40mm
10mm
0.22ohm
1.83A
-40°C
105°C
41Y5403

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
470µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
35mm
40mm
10mm
0.22ohm
1.87A
-40°C
105°C
41Y5405
Each
Pricing is unavailable. Please contact customer services.
470µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
30mm
40mm
10mm
0.22ohm
-
-40°C
105°C
63W3652

RoHS

Each
Pricing is unavailable. Please contact customer services.
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43543 Series
30mm
55mm
10mm
0.22ohm
2.2A
-25°C
105°C
16AC3141

RoHS

Each
Pricing is unavailable. Please contact customer services.
120µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
22mm
25mm
10mm
0.22ohm
930mA
-40°C
85°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK