0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
55Y8644

RoHS

Date/Lot Code

Each
1+$3.180
25+$2.660
100+$2.480
250+$2.290
500+$2.060
More Pricing...
220µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.3ohm
950mA
-25°C
105°C
97C4605

RoHS

Date/Lot Code

Each
1+$18.420
5+$17.470
10+$16.240
25+$14.250
100+$13.280
More Pricing...
330µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
35mm
40mm
10mm
0.3ohm
2.1A
-25°C
85°C
44W8478

RoHS

Date/Lot Code

Each
1+$31.860
5+$28.150
10+$23.700
25+$21.480
100+$20.000
More Pricing...
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
40mm
10mm
0.3ohm
1.49A
-25°C
105°C
44W8475

RoHS

Each
1+$27.670
5+$24.530
10+$21.390
25+$19.690
100+$17.980
More Pricing...
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
50mm
10mm
0.3ohm
1.54A
-25°C
105°C
25AJ0675

RoHS

Each
1+$13.430
25+$11.930
100+$10.120
250+$9.210
500+$8.940
More Pricing...
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.3ohm
1.52A
-25°C
105°C
25AJ0623

RoHS

Each
1+$11.540
5+$10.980
10+$10.250
25+$9.060
100+$8.480
More Pricing...
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
45mm
-
0.3ohm
2.16A
-25°C
105°C
32AK9247

RoHS

Each
1+$41.810
5+$37.400
10+$32.980
25+$31.310
100+$29.630
More Pricing...
470µF
570V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
50mm
10mm
0.3ohm
2.14A
-40°C
105°C
03AM2479

RoHS

Each
1+$50.060
5+$44.910
10+$39.760
25+$39.010
100+$38.240
More Pricing...
470µF
550V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
50mm
22.5mm
0.3ohm
2.75A
-40°C
105°C
03AM2471

RoHS

Each
1+$81.700
5+$74.130
10+$66.550
25+$65.840
100+$65.120
More Pricing...
560µF
600V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
100mm
22.5mm
0.3ohm
3.55A
-40°C
105°C
87X4924

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
390µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43508 Series
22mm
35mm
10mm
0.3ohm
1.32A
-40°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK