0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
26AK4767

RoHS

Date/Lot Code

Each
1+$25.110
5+$22.360
10+$19.590
25+$17.930
100+$16.260
More Pricing...
1000µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
70mm
22.5mm
0.128ohm
10.32A
-40°C
105°C
39P9739

RoHS

Date/Lot Code

Each
1+$37.920
5+$36.390
10+$34.930
25+$32.370
100+$30.170
More Pricing...
1000µF
450V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
80mm
22.5mm
114ohm
9.32A
-40°C
85°C
85AC3688

RoHS

Date/Lot Code

Each
1+$22.320
5+$20.630
10+$18.930
25+$17.870
100+$16.800
More Pricing...
10000µF
63V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
35mm
22.5mm
0.08ohm
4.67A
-40°C
85°C
31Y0339

RoHS

Each
1+$19.420
470µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10 Series
35mm
50mm
22.5mm
0.252ohm
4.03A
-40°C
85°C
05AC8549

RoHS

Each
1+$54.170
5+$49.100
10+$44.030
25+$43.840
100+$43.640
More Pricing...
1200µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
22.5mm
0.09ohm
4.34A
-40°C
105°C
03AM2473

RoHS

Each
1+$42.090
5+$37.810
10+$33.520
25+$31.740
100+$29.970
More Pricing...
100µF
350V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
60mm
22.5mm
0.14ohm
3.7A
-40°C
105°C
03AM2469

RoHS

Each
1+$143.260
5+$132.990
10+$122.730
25+$122.720
50+$122.700
More Pricing...
1000µF
600V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.175ohm
4.9A
-40°C
105°C
03AM2482

RoHS

Each
1+$58.330
5+$51.360
10+$44.380
25+$44.370
100+$44.360
More Pricing...
680µF
500V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
22.5mm
0.17ohm
3.45A
-40°C
105°C
03AM2474

RoHS

Each
1+$44.640
5+$40.140
10+$35.650
25+$35.640
100+$35.620
More Pricing...
1200µF
350V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
70mm
22.5mm
0.12ohm
4.15A
-40°C
105°C
03AM2475

RoHS

Date/Lot Code

Each
1+$73.680
5+$65.290
10+$56.920
25+$56.910
100+$56.890
More Pricing...
2200µF
350V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
100mm
22.5mm
0.065ohm
6.45A
-40°C
105°C
03AM2479

RoHS

Each
1+$52.970
5+$47.820
10+$42.670
25+$41.910
100+$41.150
More Pricing...
470µF
550V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
50mm
22.5mm
0.3ohm
2.75A
-40°C
105°C
03AM2472

RoHS

Each
1+$103.660
5+$94.260
10+$84.850
25+$84.350
50+$83.850
More Pricing...
680µF
600V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
80mm
22.5mm
0.25ohm
3.6A
-40°C
105°C
03AM2471

RoHS

Each
1+$86.820
5+$79.250
10+$71.680
25+$70.970
100+$70.240
More Pricing...
560µF
600V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
100mm
22.5mm
0.3ohm
3.55A
-40°C
105°C
03AM2470

RoHS

Each
1+$75.410
5+$68.630
10+$61.840
25+$61.620
100+$61.400
More Pricing...
470µF
600V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
22.5mm
0.36ohm
2.85A
-40°C
105°C
03AM2477

RoHS

Each
1+$94.970
5+$86.520
10+$78.070
25+$78.060
50+$78.050
More Pricing...
1200µF
500V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
100mm
22.5mm
0.1ohm
5.2A
-40°C
105°C
03AM2481

RoHS

Each
1+$55.060
5+$48.390
10+$41.720
25+$41.710
100+$41.700
More Pricing...
1500µF
350V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
22.5mm
0.1ohm
4.6A
-40°C
105°C
03AM2467

RoHS

Date/Lot Code

Each
1+$95.270
5+$86.750
10+$78.240
25+$78.230
50+$78.220
More Pricing...
1000µF
550V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
70mm
22.5mm
0.15ohm
4.35A
-40°C
105°C
03AM2468

RoHS

Each
1+$131.510
5+$120.330
10+$109.140
25+$108.650
50+$108.160
More Pricing...
1500µF
550V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.1ohm
5.75A
-40°C
105°C
03AM2478

RoHS

Each
1+$112.990
5+$103.630
10+$94.280
25+$94.270
50+$94.260
More Pricing...
1500µF
500V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.08ohm
5.95A
-40°C
105°C
03AM2480

RoHS

Each
1+$68.950
5+$60.990
10+$53.030
25+$51.970
100+$50.910
More Pricing...
680µF
550V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
60mm
22.5mm
0.21ohm
3.35A
-40°C
105°C
03AM2476

RoHS

Each
1+$82.170
5+$73.050
10+$63.940
25+$63.930
100+$63.920
More Pricing...
1000µF
500V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
80mm
22.5mm
0.115ohm
4.4A
-40°C
105°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK