0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
13J5294

RoHS

Each
1+$101.470
5+$91.390
10+$81.300
25+$80.020
50+$78.740
More Pricing...
2200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
64.3mm
105.7mm
28.5mm
0.1ohm
8.4A
-40°C
85°C
06AM9817

RoHS

Each
1+$71.460
5+$67.490
10+$63.500
25+$58.720
50+$57.550
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
16AC2936

RoHS

Each
1+$104.620
5+$97.790
10+$90.950
25+$84.120
50+$82.440
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
25AJ0683

RoHS

Each
1+$101.310
5+$89.820
10+$76.040
25+$69.160
50+$64.570
More Pricing...
1000µF
600V
± 20%
Screw
8000 hours @ 85°C
Polar
B43720 Series
51.6mm
105.7mm
22.2mm
0.1ohm
6.61A
-40°C
85°C
07AM0061

RoHS

Each
1+$125.100
5+$114.520
10+$103.930
25+$100.040
50+$96.140
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
105.7mm
31.7mm
0.02ohm
15.4A
-40°C
85°C
06AM9811

RoHS

Each
1+$39.300
5+$37.420
10+$35.610
25+$32.460
100+$27.430
More Pricing...
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
5000µohm
16A
-40°C
85°C
06AM9820

RoHS

Each
1+$49.020
5+$43.950
10+$38.880
25+$38.100
100+$37.320
More Pricing...
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
5000µohm
17A
-40°C
85°C
06AM9821

RoHS

Each
1+$68.360
5+$60.650
10+$52.940
25+$52.120
50+$51.300
More Pricing...
33000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
19A
-40°C
85°C
26AM8281

RoHS

Each
1+$89.550
5+$85.370
10+$81.190
25+$79.570
50+$77.940
More Pricing...
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
105.7mm
31.7mm
0.016ohm
26A
-40°C
85°C
06AM9815

RoHS

Each
1+$43.970
5+$42.050
10+$40.200
25+$36.980
100+$36.250
More Pricing...
33000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
6000µohm
14A
-40°C
85°C
06AM9819

RoHS

Each
1+$35.870
5+$34.150
10+$32.500
25+$29.620
100+$25.030
More Pricing...
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
8000µohm
13A
-40°C
85°C
06AM9829

RoHS

Each
1+$65.140
5+$56.350
10+$47.560
25+$46.060
50+$45.290
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
06AM9841

RoHS

Each
1+$52.000
5+$49.130
10+$46.250
25+$42.790
50+$37.010
More Pricing...
47000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
4800µohm
17A
-40°C
105°C
06AM9835

RoHS

Each
1+$54.970
5+$51.940
10+$48.890
25+$45.230
50+$44.330
More Pricing...
0.1F
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
4100µohm
18A
-40°C
105°C
26AM8279

RoHS

Each
1+$62.670
5+$55.070
10+$47.480
25+$47.470
50+$47.460
More Pricing...
3300µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
64.3mm
105.7mm
28.5mm
0.022ohm
19A
-40°C
85°C
06AM9833

RoHS

Each
1+$34.830
5+$33.160
10+$31.560
25+$28.760
100+$28.180
More Pricing...
0.1F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
4700µohm
15A
-40°C
105°C
06AM9831

RoHS

Each
1+$35.870
5+$34.150
10+$32.500
25+$29.620
100+$29.030
More Pricing...
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
8000µohm
13A
-40°C
85°C
16AC2928

RoHS

Each
1+$49.980
5+$47.570
10+$45.140
25+$40.580
50+$37.090
More Pricing...
0.1F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
4100µohm
19A
-40°C
85°C
76AH9163

RoHS

Each
Pricing is unavailable. Please contact customer services.
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
76.9mm
105.7mm
31.7mm
0.035ohm
12A
-40°C
85°C
25AJ0680

RoHS

Each
Pricing is unavailable. Please contact customer services.
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
76.9mm
105.7mm
31.7mm
0.036ohm
11.2A
-25°C
85°C
06AM9832

RoHS

Each
1+$48.780
5+$45.610
10+$42.440
25+$37.550
100+$32.660
More Pricing...
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
5000µohm
17A
-40°C
85°C
17AN5169

RoHS

Each
1+$46.500
5+$43.940
10+$41.360
25+$38.270
50+$37.500
More Pricing...
47000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
0.005ohm
18A
-40°C
85°C
06AM9843

RoHS

Each
1+$75.650
5+$71.860
10+$68.030
25+$63.460
50+$62.370
More Pricing...
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
7000µohm
11A
-40°C
105°C
06AM9840

RoHS

Each
1+$56.810
5+$53.600
10+$50.380
25+$44.230
100+$38.070
More Pricing...
33000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
5500µohm
15A
-40°C
105°C
06AM9826

RoHS

Date/Lot Code

Each
1+$39.300
5+$37.420
10+$35.610
25+$32.460
100+$27.430
More Pricing...
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
5000µohm
16A
-40°C
85°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK