0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
25AJ0676

RoHS

Each
1+$117.410
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-25°C
85°C
77AH4425

RoHS

Each
1+$105.500
5+$95.890
10+$90.450
25+$88.190
50+$87.050
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
07AM0040

RoHS

Each
1+$76.180
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-40°C
85°C
68AK3939

RoHS

Each
1+$103.310
5+$94.960
10+$87.740
25+$86.610
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
83AH9795

RoHS

Date/Lot Code

Each
1+$100.050
5+$94.340
10+$87.480
25+$81.180
50+$79.470
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
118.2mm
31.7mm
0.024ohm
20.4A
-40°C
85°C
92AH8103

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
350V
± 20%
Screw
6000 hours @ 105°C
Polar
B43763 Series
64.3mm
118.2mm
28.5mm
0.02ohm
17.6A
-40°C
105°C
16AC3164

RoHS

Each
1+$79.130
5+$74.610
10+$69.190
25+$64.210
50+$62.860
More Pricing...
8200µF
350V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
118.2mm
31.7mm
4100µohm
20.2A
-40°C
85°C
16AC3203

RoHS

Each
1+$63.290
5+$59.680
10+$55.340
25+$51.360
50+$50.280
More Pricing...
2700µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
118.2mm
28.5mm
0.01ohm
9.8A
-40°C
105°C
16AC3172

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
118.2mm
28.5mm
8300µohm
13.4A
-40°C
85°C
16AC3174

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
118.2mm
31.7mm
5600µohm
18.4A
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK