0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
25AJ0685

RoHS

Each
1+$94.800
5+$83.660
10+$70.310
25+$63.630
100+$59.180
More Pricing...
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43721 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-25°C
85°C
07AM0060

RoHS

Each
1+$99.940
5+$94.940
10+$89.880
25+$83.840
50+$82.860
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
07AM0090

RoHS

Each
1+$141.200
5+$125.350
10+$106.310
25+$96.780
50+$90.440
More Pricing...
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
0.026ohm
15.1A
-40°C
85°C
26AM6007

RoHS

Each
1+$67.870
5+$59.850
10+$51.830
25+$51.820
50+$51.810
More Pricing...
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
96.7mm
28.5mm
0.026ohm
12.7A
-25°C
85°C
07AM0076

RoHS

Each
1+$54.200
5+$51.210
10+$48.200
25+$44.600
50+$38.570
More Pricing...
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.04ohm
9.61A
-40°C
85°C
26AM8280

RoHS

Each
1+$67.810
5+$63.690
10+$59.570
25+$58.380
50+$57.190
More Pricing...
2700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
96.7mm
31.7mm
0.034ohm
17.9A
-40°C
85°C
07AM0063

RoHS

Date/Lot Code

Each
1+$98.030
5+$86.180
10+$74.340
25+$72.260
50+$71.210
More Pricing...
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
105°C
83AH9792

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
85°C
25AJ0687

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
96.7mm
31.7mm
0.032ohm
14.4A
-40°C
105°C
25AJ0681

RoHS

Each
1+$35.040
5+$33.340
10+$31.650
25+$28.450
50+$26.000
More Pricing...
1800µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
96.7mm
22.2mm
0.07ohm
7.33A
-25°C
85°C
16AC3185

RoHS

Each
1+$93.850
5+$86.760
10+$79.670
25+$78.080
50+$76.480
More Pricing...
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.011ohm
9.61A
-40°C
85°C
16AC3197

RoHS

Each
1+$158.290
5+$139.870
10+$117.770
25+$106.720
50+$99.350
More Pricing...
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
7500µohm
15.1A
-40°C
85°C
16AC3178

RoHS

Date/Lot Code

Each
1+$68.830
5+$64.890
10+$60.180
25+$55.850
50+$54.680
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
8100µohm
13.8A
-40°C
85°C
16AC3182

RoHS

Each
Pricing is unavailable. Please contact customer services.
2200µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.014ohm
8.24A
-40°C
85°C
83AH9800

RoHS

Each
1+$53.900
5+$50.820
10+$47.130
25+$43.740
50+$42.810
More Pricing...
2200µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
96.7mm
28.5mm
0.045ohm
8.53A
-40°C
105°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK