Arc Suppression / Snubber Networks:
13 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ROXBURGH EMC | Each | 1+ $7.630 10+ $6.900 25+ $6.480 50+ $6.070 100+ $5.520 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | |||||
Each | 1+ $4.780 10+ $4.340 25+ $4.060 50+ $3.810 100+ $3.460 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | ||||||
LCR COMPONENTS | Each | 1+ $23.980 10+ $23.000 25+ $21.710 50+ $19.620 100+ $18.610 More Pricing... | 0.1µF | ± 20% | 100ohm | ± 5% | 4W | 500V | - | DIN Rail Mount | - | Wire Leaded | - | - | 70°C | -40°C | 28mm | 43mm | 43mm | |||||
Each | 1+ $3.420 10+ $2.790 25+ $2.580 50+ $2.380 100+ $2.100 More Pricing... | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 250V | - | Through Hole | XE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 14mm | 17mm | - | ||||||
Each | 1+ $2.800 10+ $2.180 25+ $1.990 50+ $1.810 100+ $1.600 More Pricing... | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | 6mm | ||||||
Each | 1+ $8.330 10+ $7.920 25+ $6.860 50+ $6.370 100+ $5.610 More Pricing... | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 27.5mm | 100°C | -40°C | 20mm | 30mm | - | ||||||
Each | 1+ $3.240 10+ $2.640 25+ $2.440 50+ $2.250 100+ $1.990 More Pricing... | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | - | ||||||
04X3107 RoHS | Each | 1+ $8.670 10+ $7.660 25+ $7.110 50+ $6.520 100+ $5.800 More Pricing... | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 17mm | 85°C | -40°C | 28mm | 21.5mm | - | |||||
Each | 1+ $3.320 10+ $2.720 25+ $2.520 50+ $2.310 100+ $2.040 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 15.5mm | 17mm | 8mm | ||||||
LCR COMPONENTS | Each | 1+ $29.590 5+ $28.410 10+ $27.280 25+ $25.310 50+ $23.600 More Pricing... | 0.33µF | ± 20% | 470ohm | ± 30% | 6W | 500V | - | Screw Mount | - | Wire Leaded | - | - | 70°C | -40°C | 61mm | 45mm | 45mm | |||||
LCR COMPONENTS | Each | 1+ $14.410 10+ $13.820 25+ $13.050 50+ $11.800 100+ $11.190 More Pricing... | 0.33µF | ± 20% | 470ohm | ± 30% | 6W | 500V | - | Screw Mount | - | Wire Leaded | - | - | 70°C | -40°C | 57mm | 39mm | 39mm | |||||
Each | 1+ $12.600 | 0.1µF | - | 47ohm | ± 30% | 500mW | - | 250V | Through Hole | - | Wire Leaded | - | - | - | - | 23mm | 8.5mm | 19mm | ||||||
Each | 1+ $3.810 10+ $3.460 25+ $3.250 50+ $3.040 100+ $2.760 More Pricing... | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 275V | - | Through Hole | RE Series | PC Pin | 0.8mm | 22.5mm | 100°C | -40°C | 17mm | 17mm | - | ||||||