0
0 Items$0.00

General Purpose Film Capacitors :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
91AC6734

RoHS

Date/Lot Code

Each
1+$1.670
10+$0.937
25+$0.883
50+$0.830
100+$0.776
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
250V
520V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
66AJ7802

RoHS

Each
1+$0.851
10+$0.430
25+$0.418
50+$0.406
100+$0.393
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71 Series
-40°C
110°C
-
50AJ9709

RoHS

Date/Lot Code

Each
1+$0.890
10+$0.585
25+$0.534
50+$0.484
100+$0.434
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9684

RoHS

Date/Lot Code

Each
1+$0.889
10+$0.524
25+$0.505
50+$0.484
100+$0.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
24M4896

RoHS

Each
1+$11.130
25+$8.480
100+$6.130
250+$6.000
500+$5.880
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 20%
63V
100V
Through Hole
PC Pin
-
27.5mm
31.5mm
15mm
24.5mm
MKT1822 Series
-55°C
100°C
-
58Y5285

RoHS

Each
10+$0.641
20+$0.610
30+$0.579
50+$0.548
100+$0.517
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
44AC2801

RoHS

Each
10+$1.740
20+$1.380
30+$1.270
50+$1.170
100+$1.040
More Pricing...
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
-
25M7489

RoHS

Each
1+$3.220
10+$2.280
25+$2.250
50+$2.220
100+$1.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 20%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
34M7602

RoHS

Date/Lot Code

Each
1+$6.020
25+$3.450
100+$2.180
250+$2.170
500+$2.160
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 20%
63V
100V
Through Hole
PC Pin
-
22.5mm
26.5mm
8.5mm
16.5mm
MKT1822 Series
-55°C
100°C
-
25M7488

RoHS

Each
1+$1.100
10+$0.873
25+$0.805
50+$0.738
100+$0.663
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 20%
63V
100V
Through Hole
PC Pin
-
10mm
13mm
4mm
9mm
MKT1822 Series
-55°C
100°C
-
21M6088

RoHS

Each
1+$2.590
25+$2.160
100+$2.010
250+$1.870
500+$1.670
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 20%
200V
400V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
58Y5302

RoHS

Each
10+$1.010
25+$0.911
50+$0.816
100+$0.712
500+$0.623
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
250V
520V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
53AJ1738

RoHS

Each
10+$0.596
250+$0.466
500+$0.421
1000+$0.386
5000+$0.357
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
53AJ1763

RoHS

Each
10+$0.566
25+$0.511
50+$0.458
100+$0.400
500+$0.349
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
78AK3202

RoHS

Date/Lot Code

Each
1+$5.590
10+$4.210
25+$3.930
50+$3.660
100+$3.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
03AM7594

RoHS

Each
1+$0.400
10+$0.240
25+$0.204
50+$0.167
100+$0.137
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 20%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
03AM7592

RoHS

Each
1+$5.020
10+$4.520
25+$4.210
50+$3.920
100+$3.530
More Pricing...
Metallized PET Wound
Radial Box - 2 Pin
10µF
± 20%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
82AH6818

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.794
12000+$0.778
20000+$0.762
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 20%
32V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
69AH2114

RoHS

Each
1+$3.990
25+$2.860
100+$2.170
250+$2.130
500+$2.090
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
82AH6753

RoHS

Each
10+$0.135
20+$0.131
30+$0.127
50+$0.124
100+$0.120
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 20%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
62W6541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.190
10+$2.100
15+$1.950
25+$1.770
50+$1.600
More Pricing...
Metallized Acrylic Stacked
1206 [3216 Metric]
0.33µF
± 20%
12V
16V
Surface Mount
Wraparound
-
-
3.2mm
1.6mm
1mm
ECPU(A) Series
-40°C
85°C
-
25M9107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.170
Metallized Acrylic Stacked
1206 [3216 Metric]
0.68µF
± 20%
12V
16V
Surface Mount
-
-
-
3.2mm
1.6mm
1.4mm
ECPU(A) Series
-40°C
85°C
-
62W6542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.683
10+$0.616
100+$0.566
500+$0.505
5000+$0.454
More Pricing...
Metallized Acrylic Stacked
1206 [3216 Metric]
0.47µF
± 20%
12V
16V
Surface Mount
Wraparound
-
-
3.2mm
1.6mm
1.4mm
ECPU(A) Series
-40°C
85°C
-
61AK2421

RoHS

Each
10+$0.760
20+$0.710
30+$0.659
50+$0.609
100+$0.558
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71 Series
-40°C
110°C
-
46AM2931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.310
100+$1.010
250+$1.000
500+$0.896
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 20%
32V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK