0
0 Items$0.00

General Purpose Film Capacitors :

297 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
49W1385

RoHS

Each
1+$0.524
10+$0.252
25+$0.242
50+$0.230
100+$0.219
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
400V
-
-
Through Hole
Radial Leaded
-
10mm
-
12mm
6.3mm
-
12mm
ECQE(F) Series
-40°C
105°C
-
-
62W6709

RoHS

Each
1+$0.926
10+$0.583
25+$0.561
50+$0.538
100+$0.480
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.22µF
± 5%
-
125V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
-
13mm
6.3mm
-
15.4mm
ECWF(A) Series
-40°C
105°C
-
-
03H8690

RoHS

Each
1+$0.710
10+$0.404
25+$0.370
50+$0.336
100+$0.302
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
400V
-
-
Through Hole
PC Pin
-
10mm
-
12.5mm
4.6mm
-
13.6mm
MKT368 Series
-55°C
105°C
-
-
43AC9220

RoHS

Each
1+$0.575
10+$0.394
25+$0.333
50+$0.268
100+$0.230
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 5%
-
300V
1kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
6mm
-
12mm
F462 Series
-55°C
105°C
-
-
20C9814

RoHS

Each
1+$1.620
10+$1.090
25+$0.984
50+$0.875
100+$0.809
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
6mm
-
12mm
B32521 Series
-55°C
125°C
AEC-Q200
-
08H0629

RoHS

Date/Lot Code

Each
1+$0.753
10+$0.442
25+$0.435
50+$0.428
100+$0.421
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
-
10mm
-
12.5mm
4.7mm
-
13.7mm
MKT368 Series
-55°C
105°C
-
-
62W6564

RoHS

Each
1+$0.577
10+$0.281
25+$0.268
50+$0.254
100+$0.242
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.047µF
± 5%
-
200V
400V
-
-
Through Hole
Radial Leaded
-
10mm
-
8.3mm
12mm
-
8.3mm
ECQE(F) Series
-40°C
105°C
-
-
62W6573

RoHS

Each
1+$0.895
10+$0.454
25+$0.437
50+$0.420
100+$0.385
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.033µF
± 5%
-
250V
630V
-
-
Through Hole
Radial Leaded
-
10mm
-
11.9mm
12mm
-
11.9mm
ECQE(F) Series
-40°C
105°C
-
-
62W6558

RoHS

Each
1+$0.933
10+$0.471
25+$0.457
50+$0.444
100+$0.430
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 5%
-
200V
400V
-
-
Through Hole
Radial Leaded
-
10mm
-
12mm
12mm
-
12mm
ECQE(F) Series
-40°C
105°C
-
-
58Y5261

RoHS

Date/Lot Code

Each
1+$0.710
10+$0.484
25+$0.435
50+$0.386
100+$0.337
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
4mm
-
9mm
R60 Series
-55°C
105°C
AEC-Q200
-
62W6702

RoHS

Each
1+$0.974
10+$0.495
25+$0.477
50+$0.458
100+$0.373
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
125V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
-
13mm
5mm
-
14.1mm
ECWF(A) Series
-40°C
105°C
-
-
42AH0971

RoHS

Each
1+$0.938
10+$0.478
25+$0.460
50+$0.442
100+$0.406
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
5.6mm
-
8.6mm
ECWFD Series
-40°C
105°C
-
-
50AJ9682

RoHS

Date/Lot Code

Each
1500+$0.225
3000+$0.224
4500+$0.222
7500+$0.206
15000+$0.201
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 10%
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
5mm
-
11mm
R71H Series
-55°C
125°C
AEC-Q200
-
05AC7893

RoHS

Each
1+$0.615
10+$0.387
25+$0.342
50+$0.297
100+$0.269
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
4mm
-
7mm
B32521 Series
-55°C
125°C
AEC-Q200
-
41Y9874

RoHS

Each
1+$0.848
10+$0.552
25+$0.495
50+$0.437
100+$0.401
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
± 5%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
5mm
-
11mm
B32521 Series
-55°C
125°C
AEC-Q200
-
44AC2694

RoHS

Each
1+$0.559
10+$0.409
25+$0.368
50+$0.328
100+$0.283
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
180V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
6mm
-
12mm
PHE450/F450 Series
-55°C
105°C
-
-
98K6993

RoHS

Date/Lot Code

Each
1+$0.819
10+$0.442
25+$0.426
50+$0.409
100+$0.355
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
9mm
12.5mm
-
10mm
MKT372 Series
-55°C
105°C
-
-
91AC4101

RoHS

Date/Lot Code

Each
1+$1.440
10+$0.958
25+$0.863
50+$0.767
100+$0.709
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
6mm
-
12mm
R60 Series
-55°C
105°C
AEC-Q200
-
42AH0981

RoHS

Each
1+$0.916
10+$0.416
25+$0.401
50+$0.385
100+$0.319
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.022µF
± 10%
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
6.4mm
-
9.4mm
ECWFD Series
-40°C
105°C
-
-
65C1466

RoHS

Date/Lot Code

Each
1+$1.380
10+$0.708
25+$0.689
50+$0.669
100+$0.650
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
630V
-
-
Through Hole
PC Pin
-
10mm
-
13mm
4mm
-
9mm
MKT1822 Series
-55°C
100°C
-
-
26M6518

RoHS

Date/Lot Code

Each
1+$0.906
10+$0.457
25+$0.440
50+$0.423
100+$0.388
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.01µF
± 10%
-
250V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
12.5mm
4mm
-
10mm
MKT372 Series
-55°C
105°C
-
-
98K6972

RoHS

Each
1+$1.280
10+$0.679
25+$0.661
50+$0.644
100+$0.626
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.022µF
± 10%
-
220V
400V
-
-
Through Hole
Radial Leaded
-
10mm
-
12.9mm
12.5mm
-
12.9mm
MKT368 Series
-55°C
105°C
-
-
20C9826

RoHS

Date/Lot Code

Each
1+$0.672
10+$0.336
25+$0.326
50+$0.317
100+$0.307
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
4mm
-
7mm
B32521 Series
-55°C
125°C
AEC-Q200
-
58R6637

RoHS

Each
1+$1.260
10+$0.674
25+$0.651
50+$0.629
100+$0.605
More Pricing...
Metallized PET
-
-
0.022µF
± 10%
-
250V
630V
-
-
Through Hole
Radial Leaded
-
10mm
-
13.5mm
5.1mm
-
10.8mm
QXK Series
-40°C
105°C
-
-
62W6711

RoHS

Each
1+$1.170
10+$0.813
25+$0.744
50+$0.674
100+$0.605
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.27µF
± 5%
-
125V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
-
15.9mm
13mm
-
15.9mm
ECWF(A) Series
-40°C
105°C
-
-
1-25 of 297 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK