0
0 Items$0.00

General Purpose Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W0803

RoHS

Each
1+$1.070
10+$0.727
25+$0.691
50+$0.656
100+$0.621
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
105°C
62W6728

RoHS

Each
1+$1.240
10+$0.664
25+$0.647
50+$0.630
100+$0.613
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 3%
283V
800V
Through Hole
Radial Leaded
-
12.5mm
15.7mm
8.4mm
12.8mm
ECWH(A) Series
-40°C
105°C
52W5591

RoHS

Date/Lot Code

Each
1+$2.390
10+$1.660
25+$1.530
50+$1.390
100+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
141V
400V
Through Hole
PC Pin
-
12.5mm
15.5mm
9mm
13.6mm
ECWF(L) Series
-40°C
105°C
49W1342

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.860
25+$0.828
50+$0.795
100+$0.591
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.82µF
± 5%
125V
250V
Through Hole
PC Pin
-
12.5mm
15.3mm
6.3mm
13.3mm
ECQE(B) Series
-40°C
105°C
62W6730

RoHS

Each
1+$1.480
10+$0.795
25+$0.759
50+$0.723
100+$0.687
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
283V
800V
Through Hole
Radial Leaded
-
12.5mm
19.1mm
15.7mm
14.1mm
ECWH(A) Series
-40°C
105°C
09AK2339

RoHS

Each
1+$0.908
10+$0.674
25+$0.640
50+$0.608
100+$0.576
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
105°C
01AM3501

RoHS

Each
1+$1.650
10+$1.300
25+$1.210
50+$1.110
100+$0.996
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
400V
1kV
Through Hole
PC Pin
-
12.5mm
21mm
10mm
25mm
ECQE(F) Series
-40°C
105°C
39AM8662

RoHS

Each
1+$1.810
25+$1.520
100+$1.410
250+$1.300
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 3%
-
400V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
12.5mm
15.5mm
6.5mm
11mm
ECWF(L) Series
-40°C
105°C
49W0920

RoHS

Each
1000+$0.685
2000+$0.643
3000+$0.636
5000+$0.629
10000+$0.616
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 5%
125V
250V
Through Hole
PC Pin
-
12.5mm
15.3mm
8.6mm
15.7mm
ECQE(B) Series
-40°C
105°C
52W5425

RoHS

Each
1000+$0.969
2000+$0.923
3000+$0.909
5000+$0.896
10000+$0.878
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
141V
400V
Through Hole
PC Pin
-
12.5mm
15.5mm
6.5mm
11mm
ECWF(L) Series
-40°C
105°C
52W6189

RoHS

Date/Lot Code

Each
1000+$0.926
2000+$0.909
3000+$0.894
5000+$0.877
10000+$0.876
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
223V
630V
Through Hole
PC Pin
-
12.5mm
15.5mm
6.4mm
10.8mm
ECWF(L) Series
-40°C
105°C
52W5587

RoHS

Each
1000+$1.280
2000+$1.230
3000+$1.220
5000+$1.200
10000+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 3%
141V
400V
Through Hole
PC Pin
-
12.5mm
15.5mm
9mm
13.6mm
ECWF(L) Series
-40°C
105°C
62W6723

RoHS

Each
1+$0.846
10+$0.432
25+$0.420
50+$0.408
100+$0.395
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
14.8mm
15.4mm
11.3mm
ECWH(A) Series
-40°C
105°C
23T5796

RoHS

Each
1000+$0.332
2000+$0.320
3000+$0.308
5000+$0.298
10000+$0.295
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
15.4mm
5.8mm
10.2mm
ECWH(A) Series
-40°C
105°C
49W0865

RoHS

Each
1000+$0.604
2000+$0.560
3000+$0.545
5000+$0.530
10000+$0.498
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
PC Pin
-
12.5mm
15.3mm
7.6mm
14.6mm
ECQE(B) Series
-40°C
105°C
29AC5135

RoHS

Each
1+$1.470
10+$0.789
25+$0.753
50+$0.717
100+$0.681
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
15.7mm
9.7mm
14.1mm
ECWH(A) Series
-40°C
105°C
52W6187

RoHS

Each
1000+$1.180
2000+$1.130
3000+$1.120
5000+$1.100
10000+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
223V
630V
Through Hole
PC Pin
-
12.5mm
15.5mm
6.4mm
10.8mm
ECWF(L) Series
-40°C
105°C
25AC8801

RoHS

Each
1000+$0.329
2000+$0.321
3000+$0.316
5000+$0.311
10000+$0.310
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
125V
250V
Through Hole
PC Pin
-
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
105°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK