0
0 Items$0.00

General Purpose Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
99AJ6488

RoHS

Date/Lot Code

Each
1+$2.630
25+$1.860
100+$1.300
250+$1.270
500+$1.240
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.8mm
13.5mm
PME261/P561 Series
-40°C
100°C
99AJ6487

RoHS

Each
1+$1.980
25+$1.400
100+$1.050
250+$0.989
500+$0.928
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
69AC6328

RoHS

Date/Lot Code

Each
1+$2.150
10+$1.510
25+$1.390
50+$1.260
100+$1.060
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
16AC3423

RoHS

Each
1+$2.160
10+$1.520
25+$1.390
50+$1.260
100+$1.050
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
16AC3420

RoHS

Each
1+$2.480
10+$2.000
25+$1.850
50+$1.700
100+$1.540
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
16AC3419

RoHS

Date/Lot Code

Each
1+$1.960
10+$1.370
25+$1.290
50+$1.220
100+$1.080
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
69AC6326

RoHS

Each
10+$1.360
20+$1.300
30+$1.240
50+$1.190
100+$1.100
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
69AC6337

RoHS

Each
10+$1.910
20+$1.590
30+$1.470
50+$1.370
100+$1.230
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
69AC6333

RoHS

Each
1+$1.650
10+$1.130
25+$1.030
50+$0.930
100+$0.866
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.015µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
69AC6336

RoHS

Date/Lot Code

Each
1+$2.390
10+$1.840
25+$1.810
50+$1.780
100+$1.620
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
16AC3421

RoHS

Each
1+$2.700
10+$2.170
25+$2.010
50+$1.850
100+$1.670
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.8mm
13.5mm
PME261/P561 Series
-40°C
100°C
69AC6338

RoHS

Each
1+$1.920
25+$1.680
100+$1.410
250+$1.270
500+$1.170
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.068µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
69AC6327

RoHS

Each
1+$2.000
10+$1.430
25+$1.330
50+$1.230
100+$1.090
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK