0
0 Items$0.00

General Purpose Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W1178

RoHS

Each
1+$3.050
25+$1.870
100+$1.760
250+$1.700
500+$1.630
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.9µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.8mm
19.8mm
ECQE(B) Series
-40°C
105°C
49W2848
Each
1+$1.750
25+$1.630
100+$1.560
250+$1.490
500+$1.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
6.4mm
12.3mm
ECWH(A) Series
-40°C
105°C
49W1032

RoHS

Each
1000+$0.673
2500+$0.672
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
8.4mm
15.6mm
ECQE(B) Series
-40°C
105°C
49W1232

RoHS

Each
1000+$1.610
2500+$1.590
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
11.9mm
21mm
ECQE(B) Series
-40°C
105°C
49W1133

RoHS

Each
1000+$0.935
2500+$0.897
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
49W1227

RoHS

Each
1000+$1.460
Metallized PET
Radial Box - 2 Pin
4.7µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
11.9mm
21mm
ECQE(B) Series
-40°C
105°C
49W1128

RoHS

Each
1000+$1.060
2500+$1.010
Metallized PET
Radial Box - 2 Pin
3.3µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
49W3082

RoHS

Each
600+$0.799
1000+$0.783
2500+$0.767
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
13.4mm
19.2mm
ECWH(A) Series
-40°C
105°C
49W3052

RoHS

Each
800+$0.677
1000+$0.666
2500+$0.654
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
12.1mm
18mm
ECWH(A) Series
-40°C
105°C
49W2909

RoHS

Each
1000+$0.373
2500+$0.367
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
7.6mm
13.5mm
ECWH(A) Series
-40°C
105°C
49W1079

RoHS

Each
1000+$0.864
2500+$0.819
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
9.3mm
16.7mm
ECQE(B) Series
-40°C
105°C
49W2852

RoHS

Each
1400+$0.328
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
6.4mm
12.3mm
ECWH(A) Series
-40°C
105°C
99W1788

RoHS

Each
400+$1.210
500+$1.190
1000+$1.160
2500+$1.130
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
450V
1.25kV
Through Hole
PC Pin
17.5mm
20.7mm
13.5mm
20.6mm
ECWH(C) Series
-40°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK