0
0 Items$0.00

General Purpose Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
78Y8503

RoHS

Each
1+$1.130
10+$0.818
25+$0.735
50+$0.650
100+$0.561
More Pricing...
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8488

RoHS

Date/Lot Code

Each
1+$2.060
10+$1.450
25+$1.280
50+$1.110
100+$1.060
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
SMR/F211 Series
-55°C
150°C
78Y8478

RoHS

Each
1+$18.060
25+$15.970
100+$13.470
250+$12.230
500+$11.400
More Pricing...
Metallized PPS
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
SMR/F211 Series
-55°C
150°C
78Y8505

RoHS

Each
1+$1.810
10+$1.230
25+$1.070
50+$0.917
100+$0.851
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.047µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8479

RoHS

Each
1+$22.440
25+$19.800
100+$16.640
250+$15.060
500+$14.020
More Pricing...
Metallized PPS
Radial Box - 2 Pin
4.7µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
16mm
SMR/F211 Series
-55°C
150°C
78Y8484

RoHS

Date/Lot Code

Each
1+$1.220
10+$0.641
25+$0.618
50+$0.594
100+$0.547
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.01µF
± 5%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8489

RoHS

Each
1+$6.110
10+$4.560
25+$4.250
50+$3.930
100+$3.740
More Pricing...
Metallized PPS
Radial Box - 2 Pin
1µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
7.2mm
13mm
SMR/F211 Series
-55°C
150°C
78Y8477

RoHS

Each
1+$10.880
25+$8.440
100+$7.470
250+$7.460
500+$7.450
More Pricing...
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8mm
15mm
SMR/F211 Series
-55°C
150°C
78Y8476

RoHS

Each
1+$13.660
25+$12.080
100+$10.200
250+$9.250
500+$8.620
More Pricing...
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
78Y8508

RoHS

Each
1+$3.370
25+$2.630
100+$2.220
250+$2.160
500+$2.110
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.47µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
SMR/F211 Series
-55°C
150°C
78Y8504

RoHS

Each
10+$1.140
20+$0.909
30+$0.840
50+$0.770
100+$0.690
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.047µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
SMR/F211 Series
-55°C
150°C
78Y8491

RoHS

Each
10+$0.979
20+$0.961
30+$0.944
50+$0.926
100+$0.908
More Pricing...
Metallized PPS
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8499

RoHS

Each
1+$2.700
25+$1.900
100+$1.560
250+$1.470
500+$1.390
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
SMR/F211 Series
-55°C
150°C
32AJ8793

RoHS

Date/Lot Code

Each
1+$2.540
10+$1.780
25+$1.630
50+$1.470
100+$1.390
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
SMR/F211 Series
-55°C
150°C
15AN2872

RoHS

Each
5+$2.390
Metallized PPS
-
0.47µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
SMR/F211 Series
-55°C
150°C
78Y8474

RoHS

Each
1+$4.790
25+$3.540
100+$2.780
250+$2.690
500+$2.600
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
78Y8486

RoHS

Each
1+$2.290
10+$1.610
25+$1.510
50+$1.390
100+$1.230
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
SMR/F211 Series
-55°C
150°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK