0
0 Items$0.00

General Purpose Film Capacitors :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
32R8834

RoHS

Each
1+$0.883
10+$0.531
25+$0.503
50+$0.474
100+$0.445
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
15mm
12.5mm
18.5mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
26M5669

RoHS

Each
1+$1.330
10+$0.780
25+$0.724
50+$0.669
100+$0.613
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
-
15mm
15mm
18mm
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
92Y2823

RoHS

Each
1+$1.060
10+$0.553
25+$0.533
50+$0.513
100+$0.493
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
92AH5587

RoHS

Each
1+$0.914
10+$0.820
25+$0.781
50+$0.742
100+$0.704
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
400V
630V
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
58Y4977

RoHS

Date/Lot Code

Each
1+$1.040
10+$0.548
25+$0.533
50+$0.519
100+$0.505
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
47AC4586

RoHS

Each
1+$1.100
10+$0.578
25+$0.559
50+$0.541
100+$0.522
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
84M4993

RoHS

Date/Lot Code

Each
1+$0.710
10+$0.352
25+$0.345
50+$0.336
100+$0.305
More Pricing...
Metallized PET
Radial
0.047µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
13mm
7mm
12.5mm
MSR Series
-55°C
125°C
-
83AK4073

RoHS

Each
1+$1.050
10+$0.711
25+$0.685
50+$0.658
100+$0.489
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
83AK4071

RoHS

Each
1+$0.886
10+$0.501
25+$0.483
50+$0.465
100+$0.418
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
54M8290

RoHS

Date/Lot Code

Each
1+$1.210
10+$0.639
25+$0.631
50+$0.622
100+$0.534
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
12.5mm
MPR Series
-55°C
105°C
-
83Y7595

RoHS

Each
1+$0.979
10+$0.504
25+$0.490
50+$0.476
100+$0.462
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
84M4507

RoHS

Date/Lot Code

Each
500+$0.264
1000+$0.244
1500+$0.228
2500+$0.211
5000+$0.191
More Pricing...
Metallized PET
Radial Leaded
0.022µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
7.5mm
12.5mm
MSR Series
-55°C
125°C
-
49W1475

RoHS

Each
1+$0.983
10+$0.687
25+$0.629
50+$0.570
100+$0.512
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
5.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
54AH7368

RoHS

Each
1+$0.838
10+$0.449
25+$0.426
50+$0.404
100+$0.381
More Pricing...
Metallized PET
Radial
0.47µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
7mm
12.5mm
MSR Series
-55°C
125°C
-
82AH0798

RoHS

Date/Lot Code

Each
1+$1.070
10+$0.713
25+$0.685
50+$0.656
100+$0.493
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
9.3mm
12.5mm
ECWFD Series
-40°C
110°C
-
53M8419

RoHS

Each
1+$1.880
10+$1.200
25+$1.130
50+$1.080
100+$1.020
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
25M8054

RoHS

Each
1+$2.000
10+$1.370
25+$1.250
50+$1.120
100+$1.050
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
33P8011

RoHS

Date/Lot Code

Each
1+$2.440
10+$1.700
25+$1.660
50+$1.630
100+$1.400
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
PHE448/F448 Series
-55°C
105°C
-
41Y9885

RoHS

Each
10+$2.150
20+$2.070
30+$1.970
50+$1.890
100+$1.690
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
01N8012

RoHS

Each
10+$1.090
20+$1.040
30+$0.996
50+$0.949
100+$0.901
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
53M8431

RoHS

Each
1+$4.590
25+$3.420
100+$3.340
250+$2.350
500+$1.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
48AC3171

RoHS

Date/Lot Code

Each
10+$1.190
20+$1.110
30+$1.040
50+$0.970
100+$0.898
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
12.5mm
R60 Series
-55°C
105°C
AEC-Q200
92Y2816

RoHS

Each
1+$0.918
10+$0.472
25+$0.459
50+$0.445
100+$0.432
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
92Y2834

RoHS

Each
1+$0.834
10+$0.616
25+$0.557
50+$0.499
100+$0.435
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
47AC4578

RoHS

Date/Lot Code

Each
1+$1.290
10+$0.686
25+$0.643
50+$0.600
100+$0.558
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
9.3mm
12.5mm
ECWFD Series
-40°C
110°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK