0
0 Items$0.00

General Purpose Film Capacitors :

62 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68X3114

RoHS

Date/Lot Code

Each
1+$1.310
10+$0.707
25+$0.690
50+$0.672
100+$0.655
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 10%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
7.2mm
-
13mm
MMK/F601 Series
-55°C
100°C
-
43J2695

RoHS

Date/Lot Code

Each
1+$1.490
10+$1.010
25+$0.909
50+$0.813
100+$0.754
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.8mm
7.8mm
-
13mm
B32529 Series
-55°C
125°C
AEC-Q200
99AJ6487

RoHS

Each
1+$1.980
25+$1.400
100+$1.050
250+$0.989
500+$0.928
More Pricing...
Metallized Paper
-
Radial Box - 2 Pin
0.022µF
± 10%
-
500V
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
-
18.5mm
7.3mm
-
13mm
PME261/P561 Series
-40°C
100°C
-
69AC6328

RoHS

Date/Lot Code

Each
1+$2.150
10+$1.510
25+$1.390
50+$1.260
100+$1.060
More Pricing...
Metallized Paper
-
Radial Box - 2 Pin
0.047µF
± 10%
-
300V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
-
18.5mm
7.3mm
-
13mm
PME261/P561 Series
-40°C
100°C
-
92AC7672

RoHS

Date/Lot Code

Each
1+$2.850
25+$2.390
100+$2.220
250+$2.050
500+$1.840
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
30V
50V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
7.2mm
-
13mm
R82 Series
-55°C
105°C
AEC-Q200
62W6561

RoHS

Each
1+$1.010
10+$0.523
25+$0.509
50+$0.494
100+$0.480
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 5%
-
200V
400V
-
-
Through Hole
Radial Leaded
-
15mm
-
13mm
18.5mm
-
13mm
ECQE(F) Series
-40°C
105°C
-
16AC3423

RoHS

Each
1+$2.160
10+$1.520
25+$1.390
50+$1.260
100+$1.050
More Pricing...
Metallized Paper
-
Radial Box - 2 Pin
0.1µF
± 10%
-
220V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
-
18.5mm
7.3mm
-
13mm
PME261/P561 Series
-40°C
100°C
-
92AC7656

RoHS

Date/Lot Code

Each
1+$2.880
25+$2.050
100+$2.000
250+$1.960
500+$1.920
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
3.3µF
± 5%
-
30V
50V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
13mm
7mm
-
13mm
R82 Series
-55°C
105°C
AEC-Q200
46M4742

RoHS

Each
1+$0.742
10+$0.370
25+$0.365
50+$0.359
100+$0.328
More Pricing...
Metallized PET
-
Radial
0.01µF
± 10%
-
250V
1kV
-
-
Through Hole
PC Pin
-
10mm
-
14mm
7mm
-
13mm
MSR Series
-55°C
125°C
-
58M9190

RoHS

Each
1+$8.360
25+$6.840
100+$5.970
250+$5.760
500+$5.530
More Pricing...
Metallized PET
-
Axial Leaded
1µF
± 10%
-
-
630V
-
-
Through Hole
PC Pin
-
-
-
39mm
22mm
-
13mm
MMP Series
-55°C
125°C
-
66K2018

RoHS

Date/Lot Code

Each
1+$2.700
25+$1.660
100+$1.330
250+$1.230
500+$1.200
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 10%
-
-
400V
-
-
Through Hole
PC Pin
-
15mm
-
18.5mm
6.5mm
-
13mm
DME Series
-55°C
125°C
-
33AH7202

RoHS

Date/Lot Code

Each
1+$0.914
10+$0.465
25+$0.447
50+$0.428
100+$0.390
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.15µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
84M4517

RoHS

Each
1+$0.665
10+$0.333
25+$0.316
50+$0.298
100+$0.281
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
-
15mm
-
18.5mm
5.9mm
-
13mm
MMR Series
-40°C
105°C
-
33AH7204

RoHS

Date/Lot Code

Each
1+$0.956
10+$0.637
25+$0.612
50+$0.586
100+$0.422
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.15µF
± 10%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
33AH7201

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.668
25+$0.641
50+$0.615
100+$0.444
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.15µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
33AH7212

RoHS

Date/Lot Code

Each
1+$1.100
10+$0.737
25+$0.669
50+$0.600
100+$0.532
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.22µF
± 10%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
33AH7209

RoHS

Date/Lot Code

Each
1+$0.803
10+$0.395
25+$0.384
50+$0.372
100+$0.360
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.22µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
82AH6810

RoHS

Date/Lot Code

Each
10+$0.508
20+$0.498
30+$0.488
50+$0.478
100+$0.467
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.022µF
± 5%
-
400V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.8mm
7.8mm
-
13mm
B32529 Series
-55°C
125°C
AEC-Q200
78Y8489

RoHS

Each
1+$6.770
10+$4.890
25+$4.580
50+$4.270
100+$3.810
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
1µF
± 5%
-
30V
50V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
7.2mm
-
13mm
SMR/F211 Series
-55°C
150°C
-
16AC3420

RoHS

Each
1+$2.480
10+$2.000
25+$1.850
50+$1.700
100+$1.540
More Pricing...
Metallized Paper
-
Radial Box - 2 Pin
0.022µF
± 10%
-
500V
1kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
-
18.5mm
7.3mm
-
13mm
PME261/P561 Series
-40°C
100°C
-
82AH6823

RoHS

Each
1+$6.130
10+$4.590
25+$4.280
50+$3.960
100+$3.630
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
10µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
16.5mm
11.8mm
-
13mm
B32562 Series
-55°C
125°C
-
66AH2861

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$1.190
10+$1.060
25+$1.000
50+$0.948
100+$0.880
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.15µF
± 5%
-
-
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
7mm
-
13mm
WCAP-FTBP Series
-40°C
105°C
-
66AH2830

RoHS

WURTH ELEKTRONIK
Each
1+$1.190
10+$1.060
25+$1.000
50+$0.948
100+$0.880
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 5%
-
-
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
7mm
-
13mm
WCAP-FTBP Series
-40°C
105°C
-
41Y9932

RoHS

Each
10+$1.230
20+$1.160
30+$1.080
50+$1.010
100+$0.938
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.8mm
7.8mm
-
13mm
B32529 Series
-55°C
125°C
AEC-Q200
98K6962

RoHS

Each
5+$1.730
10+$1.040
15+$1.030
25+$1.020
50+$1.010
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.033µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
-
10mm
-
13mm
12.5mm
-
13mm
MKT368 Series
-55°C
105°C
-
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK