0
0 Items$0.00

General Purpose Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
83AK4072

RoHS

Each
1+$1.530
10+$0.841
25+$0.803
50+$0.765
100+$0.728
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
98K7015

RoHS

Each
1+$3.640
25+$2.620
100+$1.930
250+$1.900
500+$1.880
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
15.5mm
26mm
15.5mm
MKT373 Series
-55°C
105°C
-
26M6556

RoHS

Each
1+$2.340
10+$1.630
25+$1.490
50+$1.350
100+$1.260
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
17.5mm
15.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
98K7013

RoHS

Each
1+$7.270
10+$5.230
25+$5.160
50+$5.100
100+$3.180
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16.5mm
26mm
15.5mm
MKT373 Series
-55°C
105°C
-
92Y2819

RoHS

Each
1+$1.140
10+$0.543
25+$0.513
50+$0.484
100+$0.455
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
63AK1597

RoHS

Each
1+$1.670
10+$1.130
25+$1.030
50+$0.921
100+$0.855
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
52W6094

RoHS

Each
1000+$1.310
2000+$1.280
3000+$1.270
5000+$1.260
10000+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 3%
223V
630V
Through Hole
PC Pin
-
15mm
18mm
10.8mm
15.5mm
ECWF(L) Series
-40°C
105°C
-
49W0985

RoHS

Each
1000+$0.639
2000+$0.595
3000+$0.581
5000+$0.567
10000+$0.538
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.8µF
± 10%
150V
250V
Through Hole
PC Pin
-
22.5mm
26mm
7.5mm
15.5mm
ECQE(F) Series
-40°C
105°C
-
52W5423

RoHS

Each
1000+$1.050
2000+$0.983
3000+$0.961
5000+$0.938
10000+$0.923
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
18mm
7.5mm
15.5mm
ECWF(B) Series
-40°C
105°C
-
92Y2828

RoHS

Each
1+$1.470
10+$0.807
25+$0.787
50+$0.767
100+$0.747
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
83Y7567

RoHS

Each
1000+$0.488
2000+$0.462
3000+$0.457
5000+$0.452
10000+$0.442
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
49W0980

RoHS

Each
1000+$0.469
2000+$0.465
3000+$0.459
5000+$0.453
10000+$0.442
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.8µF
± 5%
150V
250V
Through Hole
PC Pin
-
22.5mm
26mm
7.5mm
15.5mm
ECQE(F) Series
-40°C
105°C
-
52W6096

RoHS

Each
1000+$1.250
2000+$1.160
3000+$1.140
5000+$1.120
10000+$1.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
223V
630V
Through Hole
PC Pin
-
15mm
18mm
10.8mm
15.5mm
ECWF(L) Series
-40°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK