0
0 Items$0.00

General Purpose Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5289

RoHS

Each
1+$4.320
25+$3.230
100+$2.420
250+$2.370
500+$2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71 Series
-55°C
105°C
-
43AC9245

RoHS

Each
1+$5.980
10+$5.420
25+$5.080
50+$4.750
100+$4.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
900V
2.5kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
F464 Series
-55°C
105°C
-
50AJ9703

RoHS

Date/Lot Code

Each
1+$5.450
10+$4.120
25+$3.850
50+$3.580
100+$3.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
26M6573

RoHS

Each
1+$15.890
25+$11.020
100+$6.020
250+$6.010
500+$6.000
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
23.5mm
26mm
28mm
MKT468 Series
-55°C
100°C
AEC-Q200
58Y4970

RoHS

Each
1+$9.840
10+$7.610
25+$7.210
50+$6.790
100+$6.260
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
PHE450/F450 Series
-55°C
105°C
-
31Y4075

RoHS

Each
1+$4.200
10+$3.090
25+$2.880
50+$2.650
100+$2.420
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
27AC0915

RoHS

Each
1+$7.310
10+$5.360
25+$5.230
50+$5.080
100+$4.760
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
14.9mm
28mm
MKT468 Series
-55°C
100°C
-
53AJ1771

RoHS

Each
1+$6.680
10+$5.080
25+$4.760
50+$4.440
100+$4.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK