0
0 Items$0.00

General Purpose Film Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66AJ7602

RoHS

Each
10+$0.860
25+$0.840
50+$0.820
100+$0.800
500+$0.700
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
96K2954

RoHS

Each
1+$0.653
10+$0.332
25+$0.313
50+$0.295
100+$0.276
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
25M9475

RoHS

Each
1+$0.648
10+$0.398
25+$0.360
50+$0.322
100+$0.283
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
90AC7371

RoHS

Date/Lot Code

Each
1+$2.490
10+$1.780
25+$1.660
50+$1.540
100+$1.360
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
25M9473

RoHS

Each
1+$0.653
10+$0.332
25+$0.319
50+$0.306
100+$0.294
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
94M7295

RoHS

Each
1+$0.637
10+$0.318
25+$0.308
50+$0.297
100+$0.287
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
17M6396

RoHS

Each
1+$0.700
10+$0.357
25+$0.342
50+$0.328
100+$0.313
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
12AC1904

RoHS

Each
10+$1.010
25+$0.987
50+$0.965
100+$0.941
500+$0.825
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
19M1446

RoHS

Each
10+$0.347
25+$0.333
50+$0.319
100+$0.305
500+$0.252
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
74M1161

RoHS

Each
10+$0.366
25+$0.327
50+$0.289
100+$0.250
500+$0.234
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
68pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
12AC1909

RoHS

Each
10+$0.912
25+$0.890
50+$0.870
100+$0.849
500+$0.744
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
12AC1905

RoHS

Each
10+$1.180
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
46T6643

RoHS

Each
10+$0.558
25+$0.470
50+$0.382
100+$0.294
500+$0.278
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 2.5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
25M9474

RoHS

Each
10+$0.412
25+$0.374
50+$0.336
100+$0.298
500+$0.258
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
46T6644

RoHS

Each
10+$0.539
25+$0.452
50+$0.366
100+$0.279
500+$0.264
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 2.5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
16AM8953

RoHS

Each
10+$1.250
25+$1.170
50+$1.080
100+$0.939
500+$0.800
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
74M1158

RoHS

Each
1+$0.611
10+$0.428
25+$0.381
50+$0.333
100+$0.285
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
74M1157

RoHS

Each
1+$0.657
10+$0.447
25+$0.409
50+$0.371
100+$0.333
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
33pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
96K2961

RoHS

Each
1+$0.579
10+$0.387
25+$0.322
50+$0.254
100+$0.212
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
78K5680

RoHS

Each
1+$0.702
10+$0.395
25+$0.358
50+$0.321
100+$0.284
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
46T6646

RoHS

Each
10+$0.533
25+$0.469
50+$0.405
100+$0.340
500+$0.317
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 2.5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
74M1151

RoHS

Each
10+$0.430
25+$0.383
50+$0.334
100+$0.286
500+$0.252
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
16AM6882

RoHS

Each
10+$1.370
25+$1.280
50+$1.190
100+$1.060
500+$0.917
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
74M1155

RoHS

Each
1+$0.637
10+$0.326
25+$0.314
50+$0.301
100+$0.288
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
12C4351

RoHS

Each
1+$0.467
10+$0.332
25+$0.296
50+$0.259
100+$0.219
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
50V
Through Hole
PC Pin
-
5mm
7.3mm
4mm
6mm
DSF Series
-40°C
85°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK