0
0 Items$0.00

General Purpose Film Capacitors :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
97K0249

RoHS

Each
1+$3.430
25+$2.900
100+$2.710
250+$2.520
500+$2.290
More Pricing...
Film / Foil PS
Axial Leaded
100pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
97K0258

RoHS

Each
1+$3.430
25+$2.900
100+$2.710
250+$2.520
500+$2.290
More Pricing...
Film / Foil PS
Axial Leaded
200pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
32R8834

RoHS

Each
1+$0.805
10+$0.416
25+$0.404
50+$0.394
100+$0.382
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
15mm
12.5mm
18.5mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
03H8690

RoHS

Each
1+$0.678
10+$0.410
25+$0.379
50+$0.349
100+$0.318
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
PC Pin
-
10mm
12.5mm
4.6mm
13.6mm
MKT368 Series
-55°C
105°C
-
08H0629

RoHS

Date/Lot Code

Each
1+$0.753
10+$0.442
25+$0.435
50+$0.428
100+$0.421
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
-
10mm
12.5mm
4.7mm
13.7mm
MKT368 Series
-55°C
105°C
-
97K0266

RoHS

Each
1+$2.860
25+$2.420
100+$2.260
250+$2.100
500+$1.910
More Pricing...
Film / Foil PS
Axial Leaded
2700pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
26M6518

RoHS

Date/Lot Code

Each
1+$0.923
10+$0.638
25+$0.585
50+$0.531
100+$0.478
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
97K0254

RoHS

LCR COMPONENTS
Each
1+$3.050
10+$2.780
25+$2.600
50+$2.440
100+$2.220
More Pricing...
Film / Foil PS
Axial Leaded
1500pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
66K2061

RoHS

Date/Lot Code

Each
1+$2.000
10+$1.400
25+$1.280
50+$1.160
100+$1.080
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
630V
Through Hole
PC Pin
-
10mm
12.5mm
7mm
15mm
DME Series
-55°C
125°C
-
52W6076
Each
1+$1.980
10+$1.370
25+$1.260
50+$1.140
100+$1.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.02µF
± 3%
223V
630V
Through Hole
PC Pin
-
10mm
12.5mm
6.5mm
9.3mm
ECWF(L) Series
-40°C
105°C
-
66K2014

RoHS

Date/Lot Code

Each
1+$1.770
10+$1.040
25+$0.990
50+$0.938
100+$0.888
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
400V
Through Hole
PC Pin
-
10mm
12.5mm
6.5mm
13.5mm
DME Series
-55°C
125°C
-
67C0822

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.190
25+$1.100
50+$1.010
100+$0.824
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
-
10mm
12.5mm
4.7mm
9.7mm
MKT369 Series
-55°C
105°C
-
72K6858

RoHS

Date/Lot Code

Each
1+$0.442
10+$0.293
25+$0.284
50+$0.275
100+$0.266
More Pricing...
Metallized PET
Radial
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
12.5mm
5.5mm
10mm
MSR Series
-55°C
125°C
-
66K1950

RoHS

Each
1+$2.620
25+$1.900
100+$1.560
250+$1.510
500+$1.450
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
100V
Through Hole
PC Pin
-
10mm
12.5mm
7mm
14mm
DME Series
-55°C
125°C
-
53M8419

RoHS

Each
1+$1.970
10+$1.260
25+$1.210
50+$1.170
100+$1.110
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
98K6946

RoHS

Each
5+$1.060
10+$0.562
25+$0.547
50+$0.533
100+$0.518
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
10mm
12.5mm
4mm
13mm
MKT368 Series
-55°C
105°C
-
97K0257

RoHS

LCR COMPONENTS
Each
1+$3.430
25+$2.900
100+$2.710
250+$2.520
500+$2.290
More Pricing...
Film / Foil PS
Axial Leaded
1800pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
97K0253

RoHS

Each
1+$3.430
25+$2.900
100+$2.710
250+$2.520
500+$2.290
More Pricing...
Film / Foil PS
Axial Leaded
150pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
33P8011

RoHS

Each
1+$2.290
10+$1.580
25+$1.510
50+$1.430
100+$1.110
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
PHE448/F448 Series
-55°C
105°C
-
97K0256

RoHS

Each
1+$3.430
25+$2.900
100+$2.710
250+$2.520
500+$2.290
More Pricing...
Film / Foil PS
Axial Leaded
180pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
26M6528

RoHS

Each
1+$2.310
25+$2.060
100+$1.760
250+$1.600
500+$1.510
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
6mm
12mm
MKT373 Series
-55°C
105°C
-
01N8012

RoHS

Each
10+$1.270
25+$1.170
50+$1.070
100+$0.968
500+$0.832
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
53M8431

RoHS

Each
1+$4.310
25+$3.200
100+$3.100
250+$2.290
500+$1.470
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
97K0259

RoHS

LCR COMPONENTS
Each
1+$3.430
25+$2.900
100+$2.710
250+$2.520
500+$2.290
More Pricing...
Film / Foil PS
Axial Leaded
2000pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
35M0630

RoHS

Each
1+$1.260
10+$0.683
25+$0.666
50+$0.650
100+$0.633
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK