0
0 Items$0.00

General Purpose Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W2520

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.627
25+$0.604
50+$0.582
100+$0.559
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
10mm
15.1mm
ECWF(A) Series
-40°C
105°C
49W2510

RoHS

Date/Lot Code

Each
1+$1.080
10+$0.565
25+$0.545
50+$0.524
100+$0.482
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
8.5mm
13.6mm
ECWF(A) Series
-40°C
105°C
49W2465

RoHS

Each
1+$0.780
10+$0.391
25+$0.377
50+$0.365
100+$0.351
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
141V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
18.2mm
5.2mm
10.4mm
ECWF(A) Series
-40°C
105°C
49W2481

RoHS

Each
1000+$0.348
2000+$0.319
3000+$0.300
5000+$0.280
10000+$0.277
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
6mm
11.2mm
ECWF(A) Series
-40°C
105°C
49W2530

RoHS

Each
800+$0.601
1600+$0.589
2400+$0.578
4000+$0.571
8000+$0.564
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
12mm
17.1mm
ECWF(A) Series
-40°C
105°C
49W2505

RoHS

Each
1000+$0.379
2000+$0.352
3000+$0.347
5000+$0.341
10000+$0.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
7.8mm
12.9mm
ECWF(A) Series
-40°C
105°C
49W2515

RoHS

Each
1000+$0.477
2000+$0.441
3000+$0.429
5000+$0.418
10000+$0.392
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
9.2mm
14.3mm
ECWF(A) Series
-40°C
105°C
49W2489

RoHS

Each
1000+$0.312
2000+$0.306
3000+$0.302
5000+$0.297
10000+$0.294
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
6.5mm
11.7mm
ECWF(A) Series
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK