0
0 Items$0.00

General Purpose Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K2134

RoHS

Each
1+$2.270
10+$1.580
25+$1.430
50+$1.280
100+$1.120
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
Through Hole
PC Pin
17mm
20.8mm
9mm
15.4mm
DMT Series
-55°C
125°C
49W1178

RoHS

Each
1+$3.410
25+$2.390
100+$2.020
250+$1.880
500+$1.690
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.9µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.8mm
19.8mm
ECQE(B) Series
-40°C
105°C
49W1032

RoHS

Each
1000+$0.739
2000+$0.703
3000+$0.694
5000+$0.685
10000+$0.671
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
8.4mm
15.6mm
ECQE(B) Series
-40°C
105°C
49W1232

RoHS

Each
1000+$1.710
2000+$1.640
3000+$1.610
5000+$1.580
10000+$1.550
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
11.9mm
21mm
ECQE(B) Series
-40°C
105°C
49W1133

RoHS

Each
1000+$0.988
2000+$0.944
3000+$0.934
5000+$0.922
10000+$0.921
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
49W1227

RoHS

Each
1000+$1.580
2000+$1.520
3000+$1.480
5000+$1.450
10000+$1.420
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
11.9mm
21mm
ECQE(B) Series
-40°C
105°C
49W1128

RoHS

Each
1000+$1.090
2000+$1.040
3000+$1.030
5000+$1.010
10000+$0.999
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
49W1079

RoHS

Each
1000+$0.914
2000+$0.863
3000+$0.853
5000+$0.844
10000+$0.827
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
9.3mm
16.7mm
ECQE(B) Series
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK