0
0 Items$0.00

General Purpose Film Capacitors :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
98K6993

RoHS

Date/Lot Code

Each
1+$0.819
10+$0.442
25+$0.426
50+$0.409
100+$0.355
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
98K6991

RoHS

Each
1+$0.712
10+$0.359
25+$0.349
50+$0.339
100+$0.329
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
05J2644

RoHS

Date/Lot Code

Each
1+$2.190
10+$1.640
25+$1.540
50+$1.430
100+$1.360
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
9mm
8.5mm
9.2mm
B32560 Series
-55°C
125°C
-
82AH6821

RoHS

Each
10+$0.319
20+$0.312
30+$0.305
50+$0.297
100+$0.290
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
9mm
3.8mm
7.5mm
B32560 Series
-55°C
125°C
-
98K6997

RoHS

Each
1+$0.864
10+$0.444
25+$0.419
50+$0.394
100+$0.369
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
56P5231

RoHS

Date/Lot Code

Each
10+$0.622
20+$0.581
30+$0.541
50+$0.499
100+$0.458
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
26M6500

RoHS

Each
5+$2.130
10+$1.480
15+$1.400
25+$1.300
50+$1.220
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
01N8010

RoHS

Each
10+$0.393
20+$0.385
30+$0.376
50+$0.367
100+$0.358
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
220V
400V
Through Hole
Radial Leaded
-
10mm
9mm
13mm
9mm
PHE426/F426 Series
-55°C
85°C
-
98K6998

RoHS

Each
1+$0.801
10+$0.422
25+$0.419
50+$0.414
100+$0.411
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
98K6982

RoHS

Each
5+$0.936
10+$0.479
15+$0.462
25+$0.444
50+$0.427
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
98K6994

RoHS

Each
1+$1.260
10+$0.666
25+$0.649
50+$0.631
100+$0.614
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
98K6992

RoHS

Date/Lot Code

Each
5+$1.090
10+$0.864
15+$0.798
25+$0.731
50+$0.656
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
26M6505

RoHS

Each
5+$2.510
10+$1.700
15+$1.540
25+$1.380
50+$1.210
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
80P7533

RoHS

Each
10+$0.517
20+$0.479
30+$0.440
50+$0.402
100+$0.363
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
71P4574

RoHS

Each
10+$0.581
20+$0.541
30+$0.502
50+$0.462
100+$0.422
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
26M6515

RoHS

Each
5+$0.765
10+$0.493
15+$0.457
25+$0.420
50+$0.384
More Pricing...
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
56P5230

RoHS

Each
10+$0.653
20+$0.610
30+$0.567
50+$0.524
100+$0.481
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7529

RoHS

Each
10+$0.757
20+$0.707
30+$0.657
50+$0.607
100+$0.558
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7532

RoHS

Each
10+$0.564
20+$0.522
30+$0.479
50+$0.437
100+$0.394
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
56P5225

RoHS

Each
10+$0.711
20+$0.677
30+$0.644
50+$0.611
100+$0.577
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7527

RoHS

Each
10+$0.449
20+$0.430
30+$0.410
50+$0.391
100+$0.371
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7524

RoHS

Each
10+$0.630
20+$0.588
30+$0.547
50+$0.505
100+$0.463
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
4mm
R60 Series
-55°C
105°C
AEC-Q200
56P5237

RoHS

Each
10+$0.610
20+$0.586
30+$0.563
50+$0.540
100+$0.516
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
98K6983

RoHS

Each
5+$0.911
10+$0.675
25+$0.609
50+$0.545
100+$0.476
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
62W6563

RoHS

Date/Lot Code

Each
1+$0.554
10+$0.279
25+$0.259
50+$0.239
100+$0.218
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
7.5mm
9mm
10.3mm
9mm
ECQE(F) Series
-40°C
105°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK