0
0 Items$0.00

General Purpose Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
62W6564

RoHS

Each
1+$0.531
10+$0.262
25+$0.251
50+$0.242
100+$0.231
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
10mm
8.3mm
12mm
8.3mm
ECQE(F) Series
-40°C
105°C
-
62W6573

RoHS

Each
1+$0.805
10+$0.412
25+$0.402
50+$0.390
100+$0.379
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
10mm
11.9mm
12mm
11.9mm
ECQE(F) Series
-40°C
105°C
-
62W6558

RoHS

Each
1+$0.826
10+$0.425
25+$0.413
50+$0.401
100+$0.389
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
10mm
12mm
12mm
12mm
ECQE(F) Series
-40°C
105°C
-
38AJ1271

RoHS

Each
1+$3.790
10+$2.820
25+$2.620
50+$2.420
100+$2.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
-
600V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
12mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
49W1234

RoHS

Date/Lot Code

Each
1+$1.670
10+$0.966
25+$0.944
50+$0.924
100+$0.903
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
-
150V
250V
Through Hole
PC Pin
-
22.5mm
26mm
12mm
21.5mm
ECQE(F) Series
-40°C
105°C
-
73K6363

RoHS

Each
1+$2.340
10+$1.660
25+$1.530
50+$1.390
100+$1.300
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
-
160V
250V
Through Hole
PC Pin
-
22.5mm
26mm
12mm
21.5mm
MMR Series
-40°C
105°C
-
84M4102

RoHS

Date/Lot Code

Each
1+$1.540
10+$0.860
25+$0.809
50+$0.758
100+$0.707
More Pricing...
Metallized PP
-
1µF
± 10%
-
200V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
12mm
16mm
MPR Series
-55°C
105°C
-
83Y7535

RoHS

Date/Lot Code

Each
1+$1.590
10+$0.903
25+$0.858
50+$0.813
100+$0.767
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
62W6575

RoHS

Each
1+$0.825
10+$0.425
25+$0.397
50+$0.368
100+$0.340
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
10mm
13.5mm
12mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
62W6570

RoHS

Each
1+$0.721
10+$0.368
25+$0.359
50+$0.348
100+$0.339
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
62W6567

RoHS

Date/Lot Code

Each
1+$0.701
10+$0.360
25+$0.350
50+$0.340
100+$0.330
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
10mm
7.5mm
12mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
47AC4590

RoHS

Each
1+$1.890
10+$1.100
25+$1.050
50+$1.000
100+$0.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
92Y2833

RoHS

Each
1+$1.590
10+$1.070
25+$1.020
50+$0.959
100+$0.904
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
78AK3202

RoHS

Each
1+$5.960
10+$4.580
25+$4.300
50+$4.030
100+$3.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
29AM6790

RoHS

Each
1+$6.510
10+$5.820
25+$4.990
50+$4.580
100+$4.300
More Pricing...
Metallized PET Wound
Radial Box - 2 Pin
22µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
01AM7997

RoHS

Each
1+$2.730
25+$2.020
100+$1.590
250+$1.470
500+$1.360
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
12mm
24.5mm
ECQE(F) Series
-40°C
105°C
-
22AM2317

RoHS

Each
1+$3.280
10+$2.320
25+$2.130
50+$1.940
100+$1.820
More Pricing...
Metallized PET
-
4.7µF
± 10%
-
-
250V
Through Hole
Radial Leaded
-
22.5mm
25.5mm
12mm
20.8mm
QXK Series
-40°C
105°C
-
49W2530

RoHS

Each
800+$0.577
1000+$0.566
2500+$0.546
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
12mm
17.1mm
ECWF(A) Series
-40°C
105°C
-
65AH6265

RoHS

Each
1+$1.910
10+$1.120
25+$1.080
50+$1.040
100+$0.992
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
60AC8963

RoHS

Each
1000+$0.859
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
-
500V
1.25kV
Through Hole
PC Pin
-
27.5mm
31mm
12mm
23mm
ECQE(F) Series
-40°C
105°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK